CAMDENBOSS 2000 Series Grey Grey Lid ABS Enclosure, IP54, 90 mm x 190 mm x 110 mm
- RS Stock No.:
- 505-577
- Mfr. Part No.:
- BIM2006/26-GY/GY
- Brand:
- CAMDENBOSS
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$49.04
(exc. GST)
$53.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 34 unit(s) ready to ship from another location
- Plus 36 unit(s) shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $49.04 |
| 100 - 499 | $48.06 |
| 500 + | $47.18 |
*price indicative
- RS Stock No.:
- 505-577
- Mfr. Part No.:
- BIM2006/26-GY/GY
- Brand:
- CAMDENBOSS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAMDENBOSS | |
| Product Type | Enclosure | |
| Body Material | ABS | |
| External Height | 90mm | |
| External Width | 110mm | |
| External Length | 190mm | |
| IP Rating | IP54 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 2000 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CAMDENBOSS | ||
Product Type Enclosure | ||
Body Material ABS | ||
External Height 90mm | ||
External Width 110mm | ||
External Length 190mm | ||
IP Rating IP54 | ||
Colour Grey | ||
Lid Colour Grey | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 2000 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
2000 Series General Purpose ABS Cases
A range of multi-purpose electronic enclosures with a solid ABS deep lid, designed for a broad range of applications. Ideal for when tall electrical components require housing. Protection class IP rating IP54.
Features and Benefits:
Deep lid and base moulded in ABS
Low draught angle for mounting control elements on side walls
Polished finish for ease of cleaning
Lid mounted by four M3 machine screws
Brass inserts in base for repetitive removal of the lid
Excellent properties for machining
Integral mounting guides to accept 1.6mm PCBs
Withstand temperatures to 85°C
Flammability rating of UL94-HB
(IP) Ingress Protection and what it means
IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.
Frequently Asked Questions
Can the box be used outside?
This enclosure has IP 54 rating so only protected from water spray, so this product is not recommended for outside use.
Does this product have FRI shielding?
No, this product does not have FRI shielding
Contents
Base and deep profile lid, 4 x M3 machine screws, PCB adapters
Related links
- CAMDENBOSS 2000 Series Grey ABS Enclosure 190 mm, 110 mm
- CAMDENBOSS 2000 Series Beige ABS Enclosure 190 mm, 110 mm
- CAMDENBOSS 2000 Series Black ABS Enclosure 190 mm, 110 mm
- CAMDENBOSS 2000 Series Grey ABS Enclosure 190 mm, 110 mm
- CAMDENBOSS 2000 Series Grey ABS Enclosure 120 mm, 65 mm
- CAMDENBOSS 2000 Series Grey ABS Enclosure 55 mm, 55 mm
- CAMDENBOSS 2000 Series Grey ABS Enclosure 150 mm, 80 mm
- CAMDENBOSS 2000 Series Grey ABS Enclosure 150 mm, 80 mm
