Hammond Flanged 1455HD Series Clear, Black Aluminium Enclosure, 60.76 mm x 160 mm x 111 mm

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$70.31

(exc. GST)

$77.34

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$70.31
5 - 9$69.03
10 - 14$67.79
15 - 19$66.57
20 +$65.37

*price indicative

RS Stock No.:
230-6368
Mfr. Part No.:
1455NHD1601BK
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

60.76mm

External Width

111mm

External Length

160mm

Ventilated

Yes

Colour

Clear, Black

Flanged

Yes

Hazardous Area Certification

No

Mounting plate

Yes

Internal Mount Type

Slide-In

Series

1455HD

Standards/Approvals

REACH

COO (Country of Origin):
CA
The Hammond 1455 series extruded enclosure heat dissipative has an extruded aluminium body and two metal end panels. These enclosures are designed to house P.C. boards or for equipment interfacing.

Designed to house P.C. boards or equipment.

Easy wall mounting or shelf mounting with two removable flanges

Sized for standard Eurocard P.C. boards

P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body

Two piece body - with easily removable belly plate for easy access to top interior of enclosure

Extruded body & aluminium endplates with a choice of either clear or black anodized finish

Includes eight (8) assembly screws - either clear or black assembly screws to match enclosure panels & body. NOTE: Recommended screw torque is 5 lbf.in (56.5 cN.m)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy