Hammond 1590 Series Natural Natural Lid Aluminium Enclosure, IP54, 61 mm x 191.8 mm x 111.6 mm

Get a bulk buy discount

Add 50 more to save $37.00

View bulk pricing options

Subtotal (1 unit)*

$39.58

(exc. GST)

$43.54

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
  • Plus 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 49$39.58-
50 - 99$38.84$37.00
100 +$38.12$146.00

*price indicative

RS Stock No.:
415-2688
Distrelec Article No.:
150-11-861
Mfr. Part No.:
1590R1
Brand:
Hammond
Find similar products by selecting one or more attributes.
Select all

Brand

Hammond

Product Type

Enclosure

Body Material

Aluminium

External Height

61mm

External Width

111.6mm

External Length

191.8mm

IP Rating

IP54

Lid Colour

Natural

Colour

Natural

Flanged

No

Shielding

Shielded

Hazardous Area Certification

No

Series

1590

Number of Knockouts

0

Weight

436g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

Gasket Material

Silicon

Hammond Enclosure, 191.8 (L) x 111.6 (W) x 61mm (H), Die-Cast Aluminium Construction, Natural Colour - 1590 Series - 1590R1


Pick this all-purpose enclosure from Hammond to protect your sensitive components. Made from rugged die-cast aluminium, the unit stands up to corrosion and ensures your circuits get robust protection. Thanks to a super-smooth Vibra finish, there are no rough edges, which reduces the risk of injury when you're handling the unit. The aluminium material is easy to mark with adhesive tape for identification purposes. Plus, it's paintable, in case you want to make it blend in with the wall.

Features & Benefits


• IP54 rating indicates protection from dust and water sprays

• Included lid screws mean it's ready to fit on arrival

• Factory-tapped screw shafts prevent fasteners from snagging wires

Applications


• Industrial control panels

• Testing and measuring instruments

• Telecommunications networks

• IT installations

• Automotive manufacturing

Is it easy to fit my PCB into this enclosure?


Yes, the low sidewall draft angle of 2° or less makes it easy to mount a PCB.

Does this enclosure protect my electronics from EMI and RFI?


Yes, it shields your circuits from electromagnetic and radio frequency disruption, ensuring your electrical setup runs like clockwork.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy