Metrel MI-3155 Multifunction Tester 1kV Earth Resistance Measurement

Subtotal (1 unit)*

$4,570.91

(exc. GST)

$5,028.00

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,570.91

*price indicative

RS Stock No.:
182-9812
Mfr. Part No.:
MI-3155 
Brand:
Metrel
Find similar products by selecting one or more attributes.
Select all

Brand

Metrel

Loop Impedance Test Type

4 Wire

Product Type

Multifunction Tester

Automatic RCD Test

Yes

Model Number

MI-3155

Non-Tripping

Yes

Insulation Test Voltage

1kV

Maximum Voltage Measurement

550V

Test Type

Continuity

Earth Resistance Measurement

Yes

Continuity Test Current

200mA

Length

165mm

Width

252mm

Height

110mm

Standards/Approvals

No

Weight

1.78kg

IP Rating

IP56

Test Standards

No

Safety Category Voltage

600V

Safety Category Level

CAT IV, CAT III

Display Type

Touch Screen

Maximum Continuity Resistance

1999Ω

Minimum Continuity Resistance

0.01Ω

Power Source

Battery

COO (Country of Origin):
SI
The Instaltest XD is a variant of the InstalTest XC, a revolutionary touch screen multifunction installation tester for live and dead installation testing, verification and diagnosis, as well as high volume RCD testing with bar code scanning of asset IDs. Test results can be saved for downloading to reporting software.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy