Fluke 1663 Multifunction Tester 1kV Earth Resistance Measurement With USB

Subtotal (1 unit)*

$3,686.00

(exc. GST)

$4,054.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,686.00

*price indicative

Fluke EOFY 2025
RS Stock No.:
122-8556
Mfr. Part No.:
FLK-1663/FVF AU
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Product Type

Multifunction Tester

Loop Impedance Test Type

Phase to Earth, Phase to Neutral

Automatic RCD Test

Yes

Model Number

1663

RCD Ramp Test

Yes

Non-Tripping

Yes

Insulation Test Voltage

1kV

Maximum Voltage Measurement

500V ac/dc

Test Type

Ultra Low Quiescent Current Buck Regulator, Resistance, RCD Trip Current, Voltage, Earth Resistance, Insulation Resistance, RCD Test, Frequency, Phase Sequence Test, MOSFET, Miniature GPS, With Latching, Continuity

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

USB

Continuity Test Current

10mA

RCD Test Type

Type S, AC, Type G

Weight

1.3kg

Length

100mm

Height

125mm

Remote Switch Mode

Yes

Width

250mm

Standards/Approvals

EN/IEC 61010-2-034, EN/IEC 61010-1

IP Rating

IP40

Test Standards

EN 61557-1, EN 61557-7, EN 61557-10

Display Type

LCD

Plug Type

NZ, AUS

Safety Category Level

CAT IV, CAT III

Battery Type

AA

Safety Category Voltage

500V

Power Source

Battery

Minimum Continuity Resistance

20Ω

Maximum Continuity Resistance

2000Ω

RoHS Status: Exempt

COO (Country of Origin):
SG

FLUKE Multifunction Tester, Autotest Feature, ±5% Measurement Accuracy - 1660 Series - FLK-1663/FVF AU


To make sure your machine wiring's safe and sound, give it the once over with this multifunction tester from FLUKE. The unit's on hand to check the voltage, frequency and earth resistance of your equipment. A built-in phase sequence test and indicator help clue you in on the current phase in your multiphase electrical system. Want to confirm that your RCD's in tip-top shape and able to stand up to current faults in your circuit? Use this device's automatic RCD test to put it through its paces.

Features & Benefits


• Voltage measurement range between 50 and 1,000V AC/DC for versatile operation

• Measurement accuracy of ±5% for reliable performance

• Built-in USB interface for easy connection to external systems

• Data is downloadable for convenient transfer and retrieval

Applications


• Manufacturing industry

• Control panels

• Construction sites

• Power stations

Why should I check the insulation resistance of my wiring?


Measuring the insulation resistance of your wiring lets you test for possible current leakage of your conductors, which helps to prevent fire and electric shocks. As this tester has a range between 20 and 1,000MΩ, you can check for low and high levels of insulation resistance in your cables.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy