Wiha 47219 Electrical Installation Tester Earth Resistance Measurement With NFC
- RS Stock No.:
- 857-477
- Mfr. Part No.:
- 47219
- Brand:
- Wiha
N
Subtotal (1 unit)*
$4,685.06
(exc. GST)
$5,153.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,685.06 |
*price indicative
- RS Stock No.:
- 857-477
- Mfr. Part No.:
- 47219
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Electrical Installation Tester | |
| Automatic RCD Test | Yes | |
| Model Number | 47219 | |
| RCD Ramp Test | Yes | |
| Test Type | Auto Test | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Interface Type | NFC | |
| RCD Test Type | General | |
| Height | 150mm | |
| Width | 180mm | |
| Standards/Approvals | ISO 9001:2015 | |
| Length | 270mm | |
| Remote Switch Mode | No | |
| Test Standards | DIN VDE 0100-600 | |
| Battery Type | AA x 6 | |
| Plug Type | UK | |
| Display Type | LCD | |
| Power Source | Battery | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Electrical Installation Tester | ||
Automatic RCD Test Yes | ||
Model Number 47219 | ||
RCD Ramp Test Yes | ||
Test Type Auto Test | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Interface Type NFC | ||
RCD Test Type General | ||
Height 150mm | ||
Width 180mm | ||
Standards/Approvals ISO 9001:2015 | ||
Length 270mm | ||
Remote Switch Mode No | ||
Test Standards DIN VDE 0100-600 | ||
Battery Type AA x 6 | ||
Plug Type UK | ||
Display Type LCD | ||
Power Source Battery | ||
- COO (Country of Origin):
- RS
The Wiha installation tester set provides quick and secure testing of stationary systems, essential for the Basic equipment of professional electricians, ensuring compliance with DIN VDE standards.
Expedites testing processes with a configurable automatic testing sequence
Offers good/bad categorisation for clearly distinguished measuring values
Includes a smartphone support strap for enhanced convenience during use
Compact transport bag makes it easy to carry all accessories
