Fluke 1672 Electrical Tester 100 V, 250 V, 500 V, 1kV With USB Type C
- RS Stock No.:
- 278-690
- Mfr. Part No.:
- FLK-1672
- Brand:
- Fluke
Subtotal (1 unit)*
$2,956.69
(exc. GST)
$3,252.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,956.69 |
*price indicative
- RS Stock No.:
- 278-690
- Mfr. Part No.:
- FLK-1672
- Brand:
- Fluke
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Fluke | |
| Loop Impedance Test Type | High Current | |
| Product Type | Electrical Tester | |
| Automatic RCD Test | Yes | |
| Model Number | 1672 | |
| RCD Ramp Test | Yes | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 100V, 250V, 500V, 1V | |
| Maximum Voltage Measurement | 600V | |
| Earth Resistance Measurement | No | |
| Interface Type | USB Type C | |
| Width | 141.9mm | |
| Standards/Approvals | IEC 615571 to IEC/EN 615578, IEC 610102034, IEC 6155710, IEC/EN 610101, IEC 610102030 | |
| Weight | 1.6kg | |
| Length | 2.625km | |
| Height | 119.3mm | |
| IP Rating | IP40 | |
| Safety Category Voltage | 600V | |
| Safety Category Level | CAT IV, CAT III | |
| Select all | ||
|---|---|---|
Brand Fluke | ||
Loop Impedance Test Type High Current | ||
Product Type Electrical Tester | ||
Automatic RCD Test Yes | ||
Model Number 1672 | ||
RCD Ramp Test Yes | ||
Non-Tripping Yes | ||
Insulation Test Voltage 100V, 250V, 500V, 1V | ||
Maximum Voltage Measurement 600V | ||
Earth Resistance Measurement No | ||
Interface Type USB Type C | ||
Width 141.9mm | ||
Standards/Approvals IEC 615571 to IEC/EN 615578, IEC 610102034, IEC 6155710, IEC/EN 610101, IEC 610102030 | ||
Weight 1.6kg | ||
Length 2.625km | ||
Height 119.3mm | ||
IP Rating IP40 | ||
Safety Category Voltage 600V | ||
Safety Category Level CAT IV, CAT III | ||
- COO (Country of Origin):
- RO
Related links
- Fluke 1672 Multifunction Tester 10000V With USB Type C
- Fluke 1674 FC Electrical Tester 1000V Earth Resistance Measurement With USB
- Fluke 1673 FC Electrical Tester 1000V Earth Resistance Measurement With USB
- Fluke 1674 FC-Trutest Electrical Tester 1000V Earth Resistance Measurement With USB
- Fluke 1673 FC-Trutest Electrical Tester 1000V Earth Resistance Measurement With USB
- Fluke 1674 FC-1630-2-Trutest Electrical Tester 1000V Earth Resistance Measurement With USB
- NetAlly LRAT-3000 Network Tester SFP USB Type-A, RJ45
- NetAlly LRAT-4000 Network Tester SFP USB Type-A, RJ45
