Wiha 47217 Electrical Installation Tester Earth Resistance Measurement With NFC

N

Subtotal (1 unit)*

$5,794.92

(exc. GST)

$6,374.41

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,794.92

*price indicative

RS Stock No.:
857-475
Mfr. Part No.:
47217
Brand:
Wiha
Find similar products by selecting one or more attributes.
Select all

Brand

Wiha

Product Type

Electrical Installation Tester

Automatic RCD Test

Yes

Model Number

47217

RCD Ramp Test

Yes

Test Type

Auto Test

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

NFC

RCD Test Type

General

Standards/Approvals

ISO 9001:2015

Width

367mm

Length

457mm

Height

190mm

Remote Switch Mode

No

Test Standards

DIN VDE 0100-600

Power Source

Battery

Battery Type

AA x 6

Plug Type

UK

Display Type

LCD

COO (Country of Origin):
RS
The Wiha installation testing solution offers quick and secure assessment of stationary systems, optimal for professional electricians. It is designed for comprehensive and efficient testing in various environments, ensuring reliable functionality and compliance.

Expedites testing with a configurable automatic sequence of measurements

Documents results directly on the smartphone via a user-friendly app

Includes a sturdy case for secure transport and neat storage

Features good/bad categorisation for clear measurement interpretation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy