Fluke 1674 FC-Trutest Electrical Tester 1kV Earth Resistance Measurement With USB

Subtotal (1 unit)*

$5,074.00

(exc. GST)

$5,581.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,074.00

*price indicative

RS Stock No.:
278-696
Mfr. Part No.:
FLK-1674 FC-Trutest
Brand:
Fluke
Find similar products by selecting one or more attributes.
Select all

Brand

Fluke

Loop Impedance Test Type

High Current

Product Type

Electrical Tester

Automatic RCD Test

Yes

RCD Ramp Test

Yes

Model Number

1674 FC-Trutest

Non-Tripping

Yes

Insulation Test Voltage

1kV

Maximum Voltage Measurement

50V

Test Type

Phase sequence, Voltage, Loop Impedance, Straight, Insulation, Earth Resistance, Continuity, RCD, Bent Monopole

Earth Resistance Measurement

Yes

Downloadable Data

Yes

Interface Type

USB

Continuity Test Current

10mA

RCD Test Type

F, Type S, AC, Type A, Type B

Remote Switch Mode

Yes

Length

262.5mm

Width

141.9mm

Weight

1.6kg

Height

119.3mm

Standards/Approvals

IEC/EN 610101, IEC 610102034, IEC 610102030

IP Rating

IP40

Test Standards

NIV, ONORM E 8101, IEC 61643-11, OVE, NIN, NEN3140, HD 60364-6, DIN VDE 0100-600, IEC, IEC 61557-10, BS 7671, EN 61557-8, IEC 61557-1 to IEC

Display Type

Touch Screen

Power Source

Lithium-ion Battery

Safety Category Voltage

600V

Safety Category Level

CAT III, CAT IV

Battery Type

Lithium-ion

COO (Country of Origin):
RS

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy