Megger Multifunction Tester 1kV Earth Resistance Measurement With Australia Mains
- RS Stock No.:
- 901-1330
- Mfr. Part No.:
- MFT1825-AU
- Brand:
- Megger
Subtotal (1 unit)*
$3,763.57
(exc. GST)
$4,139.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Ready to ship from 29 December 2026
Units | Per unit |
|---|---|
| 1 + | $3,763.57 |
*price indicative
- RS Stock No.:
- 901-1330
- Mfr. Part No.:
- MFT1825-AU
- Brand:
- Megger
Select all | Attribute | Value |
|---|---|---|
| Brand | Megger | |
| Loop Impedance Test Type | 3 Wire, 2 Wire | |
| Product Type | Multifunction Tester | |
| Automatic RCD Test | Yes | |
| RCD Ramp Test | Yes | |
| Non-Tripping | Yes | |
| Insulation Test Voltage | 1kV | |
| Maximum Voltage Measurement | 600V | |
| Test Type | RCD, Continuity | |
| Earth Resistance Measurement | Yes | |
| Downloadable Data | Yes | |
| Interface Type | Australia Mains | |
| Continuity Test Current | 205mA | |
| RCD Test Type | AC, Type B | |
| Width | 150mm | |
| Standards/Approvals | IEC 6101030:2010, IEC 610101:2010, IEC 61010031:2008, IEC 61557:2007 | |
| Height | 85mm | |
| Weight | 1kg | |
| Length | 235mm | |
| Test Standards | IEC 60364 | |
| IP Rating | IP54 | |
| Display Type | Backlight | |
| Safety Category Level | CAT V, CAT III | |
| Power Source | Battery | |
| Safety Category Voltage | 500V | |
| Plug Type | NZ, AUS | |
| Battery Type | Rechargeable | |
| Maximum Operating Temperature | 55°C | |
| Minimum Operating Temperature | -10°C | |
| Maximum Continuity Resistance | 99.9kΩ | |
| Select all | ||
|---|---|---|
Brand Megger | ||
Loop Impedance Test Type 3 Wire, 2 Wire | ||
Product Type Multifunction Tester | ||
Automatic RCD Test Yes | ||
RCD Ramp Test Yes | ||
Non-Tripping Yes | ||
Insulation Test Voltage 1kV | ||
Maximum Voltage Measurement 600V | ||
Test Type RCD, Continuity | ||
Earth Resistance Measurement Yes | ||
Downloadable Data Yes | ||
Interface Type Australia Mains | ||
Continuity Test Current 205mA | ||
RCD Test Type AC, Type B | ||
Width 150mm | ||
Standards/Approvals IEC 6101030:2010, IEC 610101:2010, IEC 61010031:2008, IEC 61557:2007 | ||
Height 85mm | ||
Weight 1kg | ||
Length 235mm | ||
Test Standards IEC 60364 | ||
IP Rating IP54 | ||
Display Type Backlight | ||
Safety Category Level CAT V, CAT III | ||
Power Source Battery | ||
Safety Category Voltage 500V | ||
Plug Type NZ, AUS | ||
Battery Type Rechargeable | ||
Maximum Operating Temperature 55°C | ||
Minimum Operating Temperature -10°C | ||
Maximum Continuity Resistance 99.9kΩ | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
MFT1825 Multifunction Tester (AU Version)
Supplied with
Related links
- Megger Multifunction Tester 1000V Earth Resistance Measurement With Europe Mains
- Fluke 1663 Multifunction Tester 1000V Earth Resistance Measurement With USB
- Metrel MI-3155 Multifunction Tester 1000V Earth Resistance Measurement
- Fluke 1664FC SCH FTT KIT Multifunction Tester 1000V Earth Resistance Measurement With USB
- Metrel MI-3152 Multifunction Tester 1000V Earth Resistance Measurement
- Fluke 1664FC Multifunction Tester 1000V Earth Resistance Measurement With USB
- RS PRO MT-6600 Multifunction Tester 1000V Earth Resistance Measurement With WiFi, Bluetooth
- Fluke SMFT-1000 Solar Tools Kit Multifunction Tester 1000V Earth Resistance Measurement With Optical USB
