Schneider Electric TeSyS U Motor Controller, 690V, 18.5 kW, 3 Phase, IP20
- RS Stock No.:
- 288-7279
- Mfr. Part No.:
- LUCA38FU
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$390.36
(exc. GST)
$429.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
- Plus 1 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $390.36 |
*price indicative
- RS Stock No.:
- 288-7279
- Mfr. Part No.:
- LUCA38FU
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 18.5kW | |
| Product Type | Motor Controller | |
| Number of Phases | 3 | |
| Current Rating | 38A | |
| Mount Type | Front | |
| IP Rating | IP20 | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | No | |
| Overall Width | 45mm | |
| Standards/Approvals | IEC 60947-6-2, UL 508 | |
| Series | TeSyS U | |
| Overall Depth | 60mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 18.5kW | ||
Product Type Motor Controller | ||
Number of Phases 3 | ||
Current Rating 38A | ||
Mount Type Front | ||
IP Rating IP20 | ||
Maximum Voltage 690V | ||
Hazardous Area Certification No | ||
Overall Width 45mm | ||
Standards/Approvals IEC 60947-6-2, UL 508 | ||
Series TeSyS U | ||
Overall Depth 60mm | ||
- COO (Country of Origin):
- FR
The Schneider Electric Ultra Standard control unit is a reliable solution for motor control applications. With a range of 9.5 to 38A and thermal magnetic protection, it ensures smooth operation and protection against overloads and short circuits. Suitable for 3-phase motors, this device offers essential features like phase failure sensitivity and Earth fault protection, making it a versatile choice for various installations.
Provides standard control for motors up to 38A and 690VAC
Offers thermal magnetic protection and class 10 overload protection
Includes features like phase failure sensitivity and Earth fault protection
Compatible with Power base LUB38 and LU2B38FU for enhanced functionality
Related links
- Schneider Electric TeSyS U Motor Controller 1.5 kW IP20
- Schneider Electric TeSyS U Motor Controller 5.5 kW IP20
- Schneider Electric TeSyS U Motor Controller 0.25 kW IP20
- Schneider Electric TeSyS U Motor Controller 7.5 kW IP20
- Schneider Electric TeSyS U Motor Controller 15 kW IP20
- Schneider Electric TeSyS U Motor Controller 1 Phase, IP20
- Schneider Electric TeSyS U Motor Controller 690V 3 Phase, IP20
- Schneider Electric TeSyS U Motor Controller 1.5 kW IP20
