Schneider Electric TeSyS U Advanced Motor Starter, 250V
- RS Stock No.:
- 493-8836
- Mfr. Part No.:
- LUA1C20
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$102.15
(exc. GST)
$112.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 22 unit(s) shipping from 09 November 2026
- Plus 91 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $102.15 |
*price indicative
- RS Stock No.:
- 493-8836
- Mfr. Part No.:
- LUA1C20
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Advanced Motor Starter | |
| Current Rating | 5A | |
| Number of Poles | 2 | |
| Maximum Voltage | 250V | |
| Standards/Approvals | Conforms to IEC 60947-5-1, CSA standards, REACH, UL, RoHS | |
| Hazardous Area Certification | No | |
| Series | TeSyS U | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Advanced Motor Starter | ||
Current Rating 5A | ||
Number of Poles 2 | ||
Maximum Voltage 250V | ||
Standards/Approvals Conforms to IEC 60947-5-1, CSA standards, REACH, UL, RoHS | ||
Hazardous Area Certification No | ||
Series TeSyS U | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
Schneider Electric TeSys Island Advanced Motor Starter, 250V AC/DC Voltage Rating, 5A Current Rating - U-Line Series - LUA1C20
Use this electric advanced motor starter from Schneider Electric to start or stop your motor control applications. The convenient modular system enables the creation of customised DOL starter solutions to align with your control requirements. You can perform your assembly and wiring tasks before selecting your motor protection parameters and control voltages, thanks to the handy plug-in modules. Protection against thermal overloads prevents damage and minimises costly downtime. A compact design with a width of only 45mm saves space on busy control panels.
Features & Benefits
• Broad-band electronic control unit provides improved overload protection while using fewer components
• Complete coordination helps with fast returns to service after short circuits
• Screw clamp terminals keep contacts and conductors firmly connected for reliable signal transmission
Applications
• Packaging and assembly conveyor belts
• Industrial fans
• Compressors
• Water pumps
How do I choose a DOL starter?
When choosing a DOL advanced motor starter, you should check how many phases your motor has and if it's rated in hp or kW. It's also important to know the input supply voltage and match it with your application accordingly.
Related links
- Schneider Electric TeSyS U Advanced Motor Starter, 250V ac
- Schneider Electric TeSyS U Advanced Motor Starter 250V ac
- Schneider Electric TeSyS U Advanced Motor Starter
- Schneider Electric TeSyS U Advanced Motor Starter, 24V
- Schneider Electric TeSyS U Advanced Motor Starter, IP20
- Schneider Electric TeSyS U Advanced Motor Starter IP20
- Schneider Electric TeSyS U Advanced Motor Starter 7.5 kW IP20, IP40
- Schneider Electric TeSyS U Advanced Motor Starter 690V 3 Phase IP40
