Schneider Electric TeSyS U Advanced Motor Starter, 690V, 18.5 kW, 3 Phase, IP40, IP20
- RS Stock No.:
- 493-9025
- Mfr. Part No.:
- LUCB32FU
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$262.83
(exc. GST)
$289.11
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $262.83 |
*price indicative
- RS Stock No.:
- 493-9025
- Mfr. Part No.:
- LUCB32FU
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Power Rating | 18.5kW | |
| Product Type | Advanced Motor Starter | |
| Number of Phases | 3 | |
| Current Rating | 32A, 8A | |
| IP Rating | IP40, IP20 | |
| Overall Length | 66mm | |
| Maximum Voltage | 690V | |
| Overall Width | 45mm | |
| Standards/Approvals | UL 60947-4-1, UL, IEC 60947-6-2, EN 60947-6-2, EAC, CSA C22.2 No. 60947-4-1, CSA, CE, CCC, ATEX, ASEFA | |
| Hazardous Area Certification | No | |
| Overall Depth | 60mm | |
| Series | TeSyS U | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Power Rating 18.5kW | ||
Product Type Advanced Motor Starter | ||
Number of Phases 3 | ||
Current Rating 32A, 8A | ||
IP Rating IP40, IP20 | ||
Overall Length 66mm | ||
Maximum Voltage 690V | ||
Overall Width 45mm | ||
Standards/Approvals UL 60947-4-1, UL, IEC 60947-6-2, EN 60947-6-2, EAC, CSA C22.2 No. 60947-4-1, CSA, CE, CCC, ATEX, ASEFA | ||
Hazardous Area Certification No | ||
Overall Depth 60mm | ||
Series TeSyS U | ||
RoHS Status: Exempt
Schneider Electric U-Line Series Advanced Motor Starter, 18.5kW Power Rating - LUCB32FU
This advanced motor starter is a high-performance component designed for motor control and protection applications. With a power rating of 18.5 kW at 690V AC, it efficiently manages three-phase motors. The product measures 45mm in width, 66mm in height, and 60mm in depth, providing a compact solution for various industrial environments.
Features & Benefits
• Provides manual reset for simplified maintenance operations
• Offers overload protection and diagnostics for motor safety
• Delivers earth fault protection to enhance safety measures
• Capable of protecting against phase failure and imbalance
Applications
• Designed for use with three-phase motors in industrial settings
• Ideal for requiring basic protection and advanced functions
• Utilised in scenarios needing reliable overload and short-circuit protection
• Compatible with various reversing contactor breakers for enhanced versatility
What is the recommended ambient temperature range for operation?
The operating temperature range for this device is -25°C to 70°C, ensuring reliability in diverse environments.
How does this component enhance energy efficiency in motor control?
It incorporates advanced diagnostic features and overload protection to optimise motor performance, reducing energy waste during operation.
Can this motor starter handle varying voltage types?
This device is compatible with control circuit voltages of 110 to 240 V AC and 110 to 220 V DC, allowing for operational flexibility.
What mechanisms are in place to ensure safety from electrical faults?
It includes phase failure sensitivity and earth fault protection, providing comprehensive safety measures for electrical systems.
Related links
- Schneider Electric TeSyS U Advanced Motor Starter 18.5 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 0.09 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 1.5 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 3 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 2.2 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 0.09 kW IP40, IP20
- Schneider Electric TeSys U Advanced Motor Starter 9 kW IP40, IP20
- Schneider Electric TeSyS U Advanced Motor Starter 0.25 kW IP40, IP20
