Schneider Electric TeSyS U Motor Controller, 690V, 1 Phase, IP20

Subtotal (1 unit)*

$283.31

(exc. GST)

$311.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$283.31

*price indicative

RS Stock No.:
288-1493
Mfr. Part No.:
LUCCX6B
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Motor Controller

Number of Phases

1

Current Rating

600mA

Mount Type

Front

IP Rating

IP20

Maximum Voltage

690V

Standards/Approvals

UL 60947-4-1, IEC 60947-6-2, EN 60947-6-2, CSA C22.2 Nr. 60947-4-1

Overall Width

45mm

Hazardous Area Certification

No

Overall Depth

60mm

Series

TeSyS U

COO (Country of Origin):
FR
The Schneider Electric Advanced control unit is designed to provide protection and diagnostic features for motor control applications. With a range of product TeSys Ultra, it offers basic protection and advanced functions, such as protection against overload, short circuit, phase failure, phase imbalance, and earth fault. The device ensures manual reset options and is compatible with various power bases for enhanced functionality.

Manual reset feature for easy operation

Compatible with various power bases for flexible integration

Certified by EN IEC UL CSA CCA EAC ASEFA ATEX Marine standards for reliable use

Environmentally friendly with PVC free and halogen free construction

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy