Siemens 3RA22 Load Feeder, Reversing Starter, 690V ac, 750 W, 3 Phase, IP20

Subtotal (1 unit)*

$1,078.04

(exc. GST)

$1,185.84

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,078.04

*price indicative

RS Stock No.:
213-1188
Mfr. Part No.:
3RA2210-1CD15-2BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Load Feeder

Power Rating

750W

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

1.9A

IP Rating

IP20

Mount Type

Screw and Snap-On

Number of Poles

3

Overall Length

170mm

Maximum Voltage

690V ac

Overall Width

90mm

Hazardous Area Certification

ATEX

Standards/Approvals

CE/IEC 60068-27, CSA, EAC, IEC 60529, IEC 60947-4-1, UL

Series

3RA22

Overall Depth

97mm

COO (Country of Origin):
DE
The Siemens DOL Starter Series is an industry grade solution which is best suited for applications of motor for their low cost and high performance. The starters have approvals and conformity as provided by the manufacturer documentation.

Faster design with fewer components needed

Quicker panel build with faster assembly time and fewer wires per starter

Expandable plug-and–play diagnostics

Attractive and Modular design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy