Phoenix Contact ELR H5-I-SC- 24DC/500AC-9 Motor Starter, Reversing Starter, 550V ac, 4 kW, 3 Phase, IP20
- RS Stock No.:
- 719-1803
- Distrelec Article No.:
- 137-66-422
- Mfr. Part No.:
- 2900576
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
$272.94
(exc. GST)
$300.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $272.94 |
*price indicative
- RS Stock No.:
- 719-1803
- Distrelec Article No.:
- 137-66-422
- Mfr. Part No.:
- 2900576
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Motor Starter | |
| Power Rating | 4kW | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 9A | |
| IP Rating | IP20 | |
| Mount Type | DIN Rail | |
| Overall Length | 106.6mm | |
| Maximum Voltage | 550V ac | |
| Standards/Approvals | IECEE, ISO 13849, UL, IEC 61508, CCC/EN 60947-1, cUL, EAC, IEC 60947-4-2 | |
| Hazardous Area Certification | No | |
| Overall Width | 22.5mm | |
| Series | ELR H5-I-SC- 24DC/500AC-9 | |
| Overall Depth | 113.7mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Motor Starter | ||
Power Rating 4kW | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 9A | ||
IP Rating IP20 | ||
Mount Type DIN Rail | ||
Overall Length 106.6mm | ||
Maximum Voltage 550V ac | ||
Standards/Approvals IECEE, ISO 13849, UL, IEC 61508, CCC/EN 60947-1, cUL, EAC, IEC 60947-4-2 | ||
Hazardous Area Certification No | ||
Overall Width 22.5mm | ||
Series ELR H5-I-SC- 24DC/500AC-9 | ||
Overall Depth 113.7mm | ||
- COO (Country of Origin):
- DE
Phoenix Contact Motor Starter, 3 Phase, 19.2 to 30V DC Supply Voltage - ELR H5-I-SC- 24DC/500AC-9 - 2900576
This motor starter from Phoenix Contact is designed to safely regulate the starting and stopping of your 3-phase electric motors. As it also offers forward-running and reverse-running functions, it's a versatile choice. Built-in surge protection helps prevent damage from current overload, while integrated reverse polarity protection also protects the system from electric hazards if you connect the circuits incorrectly.
This starter has a rapid turn-off time of
Features & Benefits
• Control supply voltage range between 19.2 and 30V DC for versatility
• DIN rail mounting for hassle-free installation
• Rated surge voltage of 6kV to protect starter from current malfunction
• LED indicators for quick status configuration
• IP20 ingress protection rating indicates the unit is touch-proof and resistant to dust or objects over 12mm
Related links
- Phoenix Contact ELR H5-I-SC- 24DC/500AC-2 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-IES-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-I-PT-24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-ES-SC- 24DC/500AC-2 Reversing Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-I-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H5-IES-PT-24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
- Phoenix Contact ELR H3-SC- 24DC/500AC-9 Motor Starter 550V ac 3 Phase, IP20
