Siemens SIRIUS DOL Starter, DOL, 690V, 11 kW, 3 Phase

Subtotal (1 unit)*

$1,993.78

(exc. GST)

$2,193.16

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,993.78

*price indicative

RS Stock No.:
153-015
Mfr. Part No.:
3RA2120-4DD27-0BB4
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

DOL Starter

Power Rating

11kW

Sub Type

DOL

Number of Phases

3

Current Rating

25A

Mount Type

Snap-On

Number of Poles

3

Overall Length

260mm

Maximum Voltage

690V

Overall Width

45mm

Hazardous Area Certification

ATEX

Standards/Approvals

CE, EAC, UL, UKCA

Series

SIRIUS

Overall Depth

165mm

COO (Country of Origin):
DE
The Siemens direct-on-line starter designed for efficiency and reliability in heavy-duty applications. It features a robust load feeder without fuses, specifically crafted for 60 mm busbars, making it ideal for various installation environments.

Compact dimensions facilitate space-saving installations

Includes auxiliary switches for expanded operational capabilities

Delivers high surge voltage resistance for secure operation in demanding conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy