Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 11 kW, 3 Phase
- RS Stock No.:
- 153-073
- Mfr. Part No.:
- 3RA2220-4DF27-0BB4
- Brand:
- Siemens
Subtotal (1 unit)*
$2,995.57
(exc. GST)
$3,295.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,995.57 |
*price indicative
- RS Stock No.:
- 153-073
- Mfr. Part No.:
- 3RA2220-4DF27-0BB4
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 11kW | |
| Product Type | Reversing Starter | |
| Sub Type | Reversing Starter | |
| Number of Phases | 3 | |
| Current Rating | 25A | |
| Mount Type | DIN Rail | |
| Number of Poles | 3 | |
| Overall Length | 269mm | |
| Maximum Voltage | 690V | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | UKCA, CE, EAC, UL | |
| Overall Width | 90mm | |
| Series | SIRIUS | |
| Overall Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 11kW | ||
Product Type Reversing Starter | ||
Sub Type Reversing Starter | ||
Number of Phases 3 | ||
Current Rating 25A | ||
Mount Type DIN Rail | ||
Number of Poles 3 | ||
Overall Length 269mm | ||
Maximum Voltage 690V | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals UKCA, CE, EAC, UL | ||
Overall Width 90mm | ||
Series SIRIUS | ||
Overall Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is a robust solution designed for reliable operation in demanding environments. Engineered for versatility, it accommodates both standard rail and screw mounting, ensuring easy installation and adaptability to various systems. This product boasts exceptional electrical endurance, promising a mechanical service life of up to 10 million operating cycles, making it an ideal choice for continuous use. With a high degree of surge voltage resistance and a wide operational temperature range, this reversing starter excels in diverse conditions, providing sustained performance. Its thoughtful design includes advanced protective and monitoring functions, ensuring optimal safety and efficiency, which makes it a valuable addition to any control system.
Easy installation on standard mounting rails
Efficient operation over a broad temperature range
High surge voltage resistance for protection
Advanced protective and monitoring functionalities
Withstands 10 million operational cycles
Spring-type terminals for secure connections
Related links
- Siemens SIRIUS Reversing Starter 11 kW, 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS Reversing Starter 15 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 2.2 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 7.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 5.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 1.5 kW, 3 Phase
- Siemens SIRIUS Reversing Starter 4 kW, 3 Phase
