Siemens SIRIUS Reversing Starter, Reversing Starter, 690V, 11 kW, 3 Phase

Subtotal (1 unit)*

$2,589.38

(exc. GST)

$2,848.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,589.38

*price indicative

RS Stock No.:
153-057
Mfr. Part No.:
3RA2220-4CD27-0AP0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Reversing Starter

Power Rating

11kW

Sub Type

Reversing Starter

Number of Phases

3

Current Rating

22A

Mount Type

Snap-On

Number of Poles

3

Overall Length

260mm

Maximum Voltage

690V

Standards/Approvals

UL, CE, EAC, UKCA

Overall Width

90mm

Hazardous Area Certification

ATEX

Overall Depth

155mm

Series

SIRIUS

COO (Country of Origin):
DE
The Siemens reversing starter is engineered for dynamic control in industrial applications, ensuring seamless operation with robust specifications. Featuring versatile compatibility with 60 mm busbar systems, it provides reliable performance in challenging environments. Built to accommodate a variety of load requirements, this model excels in reversing duty applications with a strong focus on safety and efficiency. Its impressive mechanical service life signifies durability, offering long-term value and consistent service. Additionally, the integration of advanced monitoring functions ensures operational reliability, making it an ideal choice for those seeking excellence in power management.

Fits seamlessly into standard busbar systems

Offers exceptional insulation resistance and surge voltage

Configured for high mechanical service longevity

Facilitates superior shock resistance during operation

Incorporates thermal overload protection for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy