Siemens SIRIUS 3RA2 Reversing Starter, Fuseless Reversing Load Feeder, 690V, 11 kW, 3 Phase
- RS Stock No.:
- 153-067
- Mfr. Part No.:
- 3RA2220-4DD27-0AP0
- Brand:
- Siemens
Subtotal (1 unit)*
$2,606.01
(exc. GST)
$2,866.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,606.01 |
*price indicative
- RS Stock No.:
- 153-067
- Mfr. Part No.:
- 3RA2220-4DD27-0AP0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 11kW | |
| Product Type | Reversing Starter | |
| Sub Type | Fuseless Reversing Load Feeder | |
| Number of Phases | 3 | |
| Current Rating | 25A | |
| Mount Type | Vertical | |
| Number of Poles | 3 | |
| Overall Length | 260mm | |
| Maximum Voltage | 690V | |
| Overall Width | 90mm | |
| Hazardous Area Certification | ATEX | |
| Standards/Approvals | ABS, CE, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL | |
| Overall Depth | 155mm | |
| Series | SIRIUS 3RA2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 11kW | ||
Product Type Reversing Starter | ||
Sub Type Fuseless Reversing Load Feeder | ||
Number of Phases 3 | ||
Current Rating 25A | ||
Mount Type Vertical | ||
Number of Poles 3 | ||
Overall Length 260mm | ||
Maximum Voltage 690V | ||
Overall Width 90mm | ||
Hazardous Area Certification ATEX | ||
Standards/Approvals ABS, CE, DNV, EAC, LRS, PRS, RINA, RMRS, RoHS, UKCA, UL | ||
Overall Depth 155mm | ||
Series SIRIUS 3RA2 | ||
- COO (Country of Origin):
- DE
The Siemens reversing starter is designed to provide reliable performance in load feeder applications. Tailored for use in setups requiring 60 mm busbar systems, it accommodates various operational needs with a robust capacity for reversing duty at up to 400 V AC. Engineered for durability, it boasts a mechanical service life of up to 10 million operating cycles, making it suitable for a wide range of industrial environments. Enhanced by sophisticated overload protection and short-circuit capabilities, this product ensures operational safety while optimising energy efficiency. The compact design allows for easy installation, with system compatibility that meets the demands of modern automation.
Compact size fits standard 60 mm busbars
High mechanical life guarantees long-term reliability
Advanced thermal overload protection enhances safety
Compatible with various circuit layouts
Efficient power management optimizes system performance
- RS Stock No. 0153069
- Mfr. Part No. 3RA2220-4DH27-0AP0
Each
$2,609.46
- RS Stock No. 0153064
- Mfr. Part No. 3RA2220-4CH27-0BB4
Each
$3,183.37
- RS Stock No. 0153059
- Mfr. Part No. 3RA2220-4CH27-0AP0
Each
$2,537.54
- RS Stock No. 0153060
- Mfr. Part No. 3RA2220-4CB27-0BB4
Each
$2,753.44
Related links
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase
- Siemens SIRIUS 3RA2 Reversing Starter 690V 3 Phase












