Eaton S811+V42P3S 600V ac, 450 HP, 3 Phase Soft Starter

Subtotal (1 unit)*

$16,137.47

(exc. GST)

$17,751.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16,137.47

*price indicative

RS Stock No.:
120-335
Mfr. Part No.:
168997 S811+V42P3S
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Soft Starter

Power Rating

450HP

Number of Phases

3

IP Rating

IP00

Maximum Supply Voltage

600V ac

Overall Length

187.8mm

Maximum Operating Temperature

50°C

Overall Width

280.6mm

Standards/Approvals

CSA-C22.2 No. 94 UL File No.: E54120, CSA Class No.: 3211-07, IEC/EN 60947-3, UL Category Control No.: MITW2, UL, CSA File No.: 012528, CE, CSA, CSA-C22.2 No. 14-05, UL 508

Series

S811+V42P3S

Overall Depth

187.8mm

COO (Country of Origin):
DO

Eaton Soft Starter, 450 hp Power Rating, 420A Current Rating - 168997 S811+V42P3S


This is a soft starter for motors designed for three-phase applications. With a power rating of 450 hp and operating range from 200 to 600 V AC, the model effectively manages motor start-up processes. The Compact dimensions of 187.8mm in length, 280.6mm in width, and 420.8mm in height make it suitable for various industrial setups. This unit features built-in control algorithms that enable soft start and stop technology, contributing to smoother operations.

Features & Benefits


• Internal bypass contacts enhance efficiency during operation
• Adjustable overload protection ensures tailored motor safety
• Modbus RTU Interface simplifies communication and monitoring
• Fault memory retains up to 10 recorded issues for diagnostics
• Wide operational voltage ensures compatibility with diverse installations
• Designed for easy installation in a variety of mounting positions

Applications


• Used for controlling soft start of three-phase asynchronous motors
• Ideal for pump requiring precise control
• Suitable for use in automation and process control systems
• Applied in various industrial environments needing high current capability

How does the internal bypass feature improve performance?


The internal bypass contacts reduce heat generation and energy loss once the motor reaches full speed, which optimises efficiency during continuous operation. This allows for a smoother transition in motor performance and less wear on components.

What kind of maintenance is recommended for optimal functionality?


Regular inspections should focus on ensuring the unit is clean and free from debris, and checking connections for corrosion or wear. It is also advisable to verify the operational settings periodically to ensure they align with the motor's requirements.

Can this unit provide overload monitoring?


Yes, it incorporates integrated motor overload protection, which continuously monitors motor conditions and prevents damage by disconnecting the power if predefined limits are exceeded.

What environmental conditions can this product withstand?


The product operates effectively within ambient temperatures ranging from -30°C to 50°C and can handle altitudes up to 2000m without performance degradation.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy