Eaton S811+U36P3S 600V ac, 600 HP, 3 Phase Soft Starter

Subtotal (1 unit)*

$15,486.87

(exc. GST)

$17,035.56

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15,486.87

*price indicative

RS Stock No.:
120-880
Mfr. Part No.:
169872 S811+U36P3S
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

600HP

Product Type

Soft Starter

Number of Phases

3

IP Rating

IP00

Maximum Supply Voltage

600V ac

Overall Length

182mm

Maximum Operating Temperature

50°C

Standards/Approvals

CE UL Category Control No.: NMFT IEC/EN 60947-4-2 CSA File No.: LR 353 CSA UL C-Tick CSA-C22.2 No. 14 CSA22.2-14-1995 GB14048 CCC CSA Class No.: 3211-06 UL 508 UL File No.: E202571

Overall Width

194.4mm

Series

S811+U36P3S

Overall Depth

182mm

RoHS Status: Exempt

COO (Country of Origin):
DO

Eaton Soft Starter, 600 hp Power Rating, 361A Current Rating - 169872 S811+U36P3S


This soft starter is designed for high-efficiency control of 3-phase motors, accommodating a power rating of up to 600 hp. Specifically built for 600 V AC motor starter applications, it features an overall length of 182mm, width of 194.4mm, and depth of 182mm. The S811 is engineered to facilitate soft starting and includes a range of Advanced functionalities beneficial in industrial settings.

Features & Benefits


• Offers current limitation to prevent motor overloading
• Integrated motor overload protection for enhanced reliability
• Flexible ramp time settings enable gradual motor acceleration
• Internal bypass contacts reduce energy consumption during operation
• Built-in fault memory capable of tracking up to 10 faults
• Compatible with Modbus RTU for seamless communication integration

Applications


• Utilised in high current industrial motor control
• Ideal for soft starting of heavy load machinery
• Suitable for requiring underload monitoring
• Effective in pumping systems to minimise surges during start-up

How does this soft starter provide protection during operation?


It features integrated motor overload protection and current limitation functionality, ensuring that the motor operates within safe parameters. This reduces the risk of damage during start and stop cycles, maintaining motor integrity over time.

What is the significance of the built-in fault memory?


This feature allows users to monitor and Record up to 10 different faults, facilitating quick diagnosis and troubleshooting, which aids in minimising downtime during operations.

Can the ramp-up time be adjusted for different applications?


Yes, the ramp time can be customised from 1 second to 360 seconds, allowing adjustment based on specific motor requirements and application needs, ensuring smooth acceleration.

What types of motors can benefit from this soft starter?


It is designed for use with 3-phase asynchronous motors, making it perfect for various industrial applications requiring controlled start-up and operation.

What certifications does this soft starter comply with?


It is compliant with CSA and UL standards, ensuring it meets rigorous safety and regulatory requirements for industrial components.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy