Eaton S811+V85P3S 600V ac, 850 HP, 3 Phase Soft Starter

Subtotal (1 unit)*

$27,969.49

(exc. GST)

$30,766.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$27,969.49

*price indicative

RS Stock No.:
120-346
Mfr. Part No.:
169009 S811+V85P3S
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Power Rating

850HP

Product Type

Soft Starter

Number of Phases

3

IP Rating

IP00

Maximum Supply Voltage

600V ac

Overall Length

187.8mm

Maximum Operating Temperature

50°C

Standards/Approvals

UL 508, CSA22.2-14-1995, CCC, CSA Class No.:3211-06, UL Category Control No.:NMFT, UL File No.:E202571, CSA File No.:LR 353, CE, CSA-C22.2 No. 14, GB14048, C-Tick, UL, IEC/EN 60947-4-2, CSA

Overall Width

280.6mm

Overall Depth

187.8mm

Series

S811+V85P3S

COO (Country of Origin):
DO

Eaton Soft Starter, 850 hp Power Rating, 850A Current Rating - 169009 S811+V85P3S


This soft starter is designed for three-phase applications, providing reliable motor control. It offers a powerful 850 hp capacity and operates at a voltage rating of 600 V AC. The Compact dimensions include a length of 187.8mm, a width of 280.6mm, and a height of 420.8mm, making it suitable for various industrial environments.

Features & Benefits


• Internal bypass contacts reduce energy consumption
• Integrated motor overload protection enhances operational safety
• Modbus RTU Interface allows for simple monitoring and control
• Ten fault memory aids in quick troubleshooting and maintenance
• Soft start function minimises mechanical stress during motor start-up
• Adjustable parameters enable tailored operation for specific requirements

Applications


• Ideal for controlling pumps and fans in industrial settings
• Suitable for large machinery and conveyor systems
• Commonly used in HVAC for temperature regulation
• Effective in water treatment facilities for equipment management

How does the internal bypass feature improve efficiency during operation?


The internal bypass contacts lower energy losses during normal operation by directly connecting the motor to the supply, reducing heat and energy waste.

What parameters can be customised for optimal performance?


Adjustable settings for ramp times, kickstart voltage, and overload protection levels enable users to tailor the soft starter to match specific motor requirements and load characteristics.

Can the soft starter adapt to different environmental conditions?


Designed for use in environments from -30°C to 50°C, it accommodates various operating conditions, making it suitable for diverse industrial applications.

What kind of monitoring capabilities does it offer?


With a built-in Modbus RTU interface, it enables seamless communication with control systems for real-time monitoring and diagnostics of motor performance and operational faults.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy