RS Better World
Siemens 3RW30 400V ac, 1.5 kW, 3 Phase Soft Starter
- RS Stock No.:
- 202-1701
- Distrelec Article No.:
- 302-64-131
- Mfr. Part No.:
- 3RW3013-2BB04
- Brand:
- Siemens
Subtotal (1 unit)*
$404.08
(exc. GST)
$444.49
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $404.08 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 202-1701
- Distrelec Article No.:
- 302-64-131
- Mfr. Part No.:
- 3RW3013-2BB04
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Power Rating | 1.5kW | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| Mount Type | Screw, Snap-On | |
| IP Rating | IP00 | |
| Maximum Supply Voltage | 400V ac | |
| Overall Length | 120mm | |
| Overall Width | 45mm | |
| Standards/Approvals | EAC, CSA, UL, RCM, CE | |
| Overall Depth | 150mm | |
| Series | 3RW30 | |
| Better World Claim | Concentrated or Compact Solution, Saves Energy | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Power Rating 1.5kW | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
Mount Type Screw, Snap-On | ||
IP Rating IP00 | ||
Maximum Supply Voltage 400V ac | ||
Overall Length 120mm | ||
Overall Width 45mm | ||
Standards/Approvals EAC, CSA, UL, RCM, CE | ||
Overall Depth 150mm | ||
Series 3RW30 | ||
Better World Claim Concentrated or Compact Solution, Saves Energy | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CZ
The Siemens SIRIUS range 3RW3 series soft starter with voltage rating 24V ac/dc and current rating 3.6A.The relay performs various functions such as Intrinsic device protection, motor overload protection and evaluation of thermistor motor protection.
Degree of pollution 3
Protection class IP20
Ambient temperature during storage -25 to +60 °C
Related links
- Siemens 3RW30 Soft Starter 400V ac 3 Phase
- Siemens 3RW30 Soft Starter 400V ac 3 Phase, IP20
- Siemens 3RW30 Soft Starter 400V ac 3 Phase
- Siemens 3RW30 Soft Starter 400V ac 3 Phase
- Siemens 3RW30 Soft Starter 400V ac 3 Phase, IP20
- Siemens 3RW30 Soft Starter 400V ac 3 Phase, IP20
- Siemens 3RW30 Soft Starter 400V ac 3 Phase, IP20
- Siemens 3RW30 Soft Starter 400V ac 3 Phase
