Eaton S811+V65P3S 600V ac, 600 HP, 3 Phase Soft Starter
- RS Stock No.:
- 120-341
- Mfr. Part No.:
- 169003 S811+V65P3S
- Brand:
- Eaton
Subtotal (1 unit)*
$21,619.98
(exc. GST)
$23,781.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21,619.98 |
*price indicative
- RS Stock No.:
- 120-341
- Mfr. Part No.:
- 169003 S811+V65P3S
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 600HP | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Maximum Supply Voltage | 600V ac | |
| Overall Length | 187.8mm | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 280.6mm | |
| Standards/Approvals | IEC/EN 60947-4-2 UL Category Control No.: NMFT CSA22.2-14-1995 UL File No.: E202571 CSA Class No.: 3211-06 UL 508 CCC CSA File No.: LR 353 GB14048 CSA-C22.2 No. 14 UL C-Tick CE CSA EN 60947-4-2 CSA file No. 3211-06 IEC 60947-4-2 UL Recognized CSA Certified for Elevator Duty UL Listed | |
| Overall Depth | 187.8mm | |
| Series | S811+V65P3S | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 600HP | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Maximum Supply Voltage 600V ac | ||
Overall Length 187.8mm | ||
Maximum Operating Temperature 50°C | ||
Overall Width 280.6mm | ||
Standards/Approvals IEC/EN 60947-4-2 UL Category Control No.: NMFT CSA22.2-14-1995 UL File No.: E202571 CSA Class No.: 3211-06 UL 508 CCC CSA File No.: LR 353 GB14048 CSA-C22.2 No. 14 UL C-Tick CE CSA EN 60947-4-2 CSA file No. 3211-06 IEC 60947-4-2 UL Recognized CSA Certified for Elevator Duty UL Listed | ||
Overall Depth 187.8mm | ||
Series S811+V65P3S | ||
- COO (Country of Origin):
- DO
Eaton Soft Starter, 600 hp Power Rating, 650A Current Rating - 169003 S811+V65P3S
This industrial soft starter is designed for effective control of three-phase motors, facilitating a smooth start-up while preventing electrical stress. The soft starter features a Compact design with an overall length of 187.8mm and a width of 280.6mm. It operates at a power rating of 600 hp and supports voltage ratings from 200 to 600 V AC. The device is compliant with global safety standards, including CSA and UL certifications, ensuring high reliability in various industrial applications.
Features & Benefits
• Enables soft start motor control for reduced mechanical stress
• Integrated motor overload protection enhances operational safety
• Internal bypass contacts minimise energy loss during operation
• Fault memory feature stores up to 10 faults for easy diagnostics
• Incorporates a Modbus RTU Interface for convenient communication
• Adjustable ramp times of up to 360 seconds for customisable performance
• Integrated motor overload protection enhances operational safety
• Internal bypass contacts minimise energy loss during operation
• Fault memory feature stores up to 10 faults for easy diagnostics
• Incorporates a Modbus RTU Interface for convenient communication
• Adjustable ramp times of up to 360 seconds for customisable performance
Applications
• Used with three-phase asynchronous motors for heavy machinery
• Ideal for requiring a high power soft starter
• Suitable for pumping systems with integrated pump algorithms
• Effective in industrial automation solutions for improved efficiency
• Applicable in environments with a maximum altitude of 2000m
• Ideal for requiring a high power soft starter
• Suitable for pumping systems with integrated pump algorithms
• Effective in industrial automation solutions for improved efficiency
• Applicable in environments with a maximum altitude of 2000m
How does this device manage electrical stress on machinery?
By enabling a gradual increase in voltage during start-up, it reduces Peak inrush currents which can cause wear and tear on mechanical components. This approach significantly extends the lifespan of connected equipment.
What type of control circuit power supply is required for effective operation?
The device requires a 24 V DC control circuit power supply, ensuring compatibility with most standard control systems used in industrial settings.
Is it suitable for environments with fluctuating temperatures?
Yes, it operates efficiently within an ambient temperature range of -30°C to 50°C, making it reliable for various climatic conditions commonly faced in industrial environments.
Can this soft starter Interface with existing automation systems?
Yes, it features a Modbus RTU interface, allowing seamless integration with existing automation and control systems, enhancing operational flexibility.
What benefits does the fault memory functionality provide?
The fault memory tracks and logs up to 10 different faults, allowing for quick diagnostics and reducing downtime associated with troubleshooting motor issues.
Related links
- Eaton S811+U36P3S Soft Starter 600V ac 3 Phase
- Eaton S811+V50V3S Soft Starter 690V 3 Phase
- Eaton S811+V42P3S Soft Starter 600V ac 3 Phase
- Eaton S811+N37P3S Soft Starter 600V ac 3 Phase
- Eaton S811+V85P3S Soft Starter 600V ac 3 Phase
- Eaton S811+T24P3S Soft Starter 600V ac 3 Phase
- Eaton S811+V50P3S Soft Starter 600V ac 3 Phase
- Eaton S811+R13P3S Soft Starter 600V ac 3 Phase
