Eaton S811+V36P3S 600V ac, 350 HP, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$15,177.52

(exc. GST)

$16,695.27

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15,177.52

*price indicative

RS Stock No.:
120-332
Mfr. Part No.:
168994 S811+V36P3S
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Soft Starter

Power Rating

350HP

Number of Phases

3

IP Rating

IP20

Maximum Supply Voltage

600V ac

Overall Length

187.8mm

Maximum Operating Temperature

50°C

Overall Width

280.6mm

Standards/Approvals

CSA UL Category Control No.: NMFT CSA File No.: LR 353 CE CCC CSA-C22.2 No. 14 GB14048 UL CSA22.2-14-1995 C-Tick IEC/EN 60947-4-2 UL 508 UL File No.: E202571 CSA Class No.: 3211-06

Overall Depth

187.8mm

Series

S811+V36P3S

COO (Country of Origin):
DO

Eaton Soft Starter, 350 hp Power Rating, 361A Current Rating - 168994 S811+V36P3S


This soft starter offers reliable motor control for three-phase asynchronous motors, rated for 350 hp and designed for voltages up to 600 V AC. The product dimensions are 187.8mm in length, 420.8mm in height, and 280.6mm in width. Suitable for heavy-duty applications, This soft starter efficiently handles high current loads with an IP20 rating, ensuring excellent durability in varied industrial environments.

Features & Benefits


• Efficiently manages starting torque with a soft start function
• Integrated motor overload protection prevents damage to equipment
• Internal bypass contacts reduce energy loss and enhance performance
• Equipped with a fault memory system that logs up to 10 faults
• Includes Modbus RTU Interface for easy connectivity and monitoring
• Supports various ramp times for tailored starting performance

Applications


• Used for starting large three-phase motors in industrial settings
• Suitable for in pumps and compressors
• Ideal for ventilators and conveyor systems in manufacturing
• Utilised in water treatment facilities for motor control

What operating conditions can this soft starter withstand?


It can operate in ambient temperatures ranging from -30°C to 50°C, with a maximum altitude of 2000 m before derating.

How does the fault memory feature assist in troubleshooting?


The built-in fault memory logs up to 10 different faults, providing Crucial insights for diagnostics and maintenance.

What electrical specifications does this soft starter accommodate?


It supports mains voltages from 200 to 600 V AC with a rated operational current of 361 A, suitable for high current applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy