Eaton S811+N37P3S 600V ac, 30 HP, 3 Phase Soft Starter
- RS Stock No.:
- 120-307
- Mfr. Part No.:
- 168977 S811+N37P3S
- Brand:
- Eaton
Subtotal (1 unit)*
$4,449.30
(exc. GST)
$4,894.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,449.30 |
*price indicative
- RS Stock No.:
- 120-307
- Mfr. Part No.:
- 168977 S811+N37P3S
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Soft Starter | |
| Power Rating | 30HP | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Maximum Supply Voltage | 600V ac | |
| Overall Length | 163.9mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | 2411-01 UL C-Tick, CSA22.2-14-1995 CSA UL File No.: E202571 UL Category Control No.: NMFT CE GB14048 CSA-C22.2 No. 14 CCC IEC/EN 60947-4-2 UL 508 CSA File No.: LR 353 CSA Class No.: 3211-06 | |
| Overall Width | 67.5mm | |
| Overall Depth | 163.9mm | |
| Series | S811+N37P3S | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Soft Starter | ||
Power Rating 30HP | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Maximum Supply Voltage 600V ac | ||
Overall Length 163.9mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals 2411-01 UL C-Tick, CSA22.2-14-1995 CSA UL File No.: E202571 UL Category Control No.: NMFT CE GB14048 CSA-C22.2 No. 14 CCC IEC/EN 60947-4-2 UL 508 CSA File No.: LR 353 CSA Class No.: 3211-06 | ||
Overall Width 67.5mm | ||
Overall Depth 163.9mm | ||
Series S811+N37P3S | ||
- COO (Country of Origin):
- DO
Eaton Soft Starter, 30 hp Power Rating, 37A Current Rating - 168977 S811+N37P3S
This soft starter is an Advanced solution designed for applications requiring reliable motor control. With a power rating of 30 hp and current capacity of 37 A, this 3 Phase Soft Starter operates efficiently at a voltage of 600 V AC. It features a Compact design, measuring 163.9mm in length and 67.5mm in width, making it suitable for various installations. This model is UL Listed and complies with CSA regulations, ensuring high standards of safety and performance.
Features & Benefits
• Integrated motor overload protection safeguards against damage
• Built-in Modbus RTU Interface facilitates seamless communication
• Soft start function reduces mechanical stress and enhances longevity
• Supports ramp times and delay functions for tailored motor management
• Internal bypass contacts ensure energy efficiency during operation
• Compatible with external solutions for reversing contactor setups
• Built-in Modbus RTU Interface facilitates seamless communication
• Soft start function reduces mechanical stress and enhances longevity
• Supports ramp times and delay functions for tailored motor management
• Internal bypass contacts ensure energy efficiency during operation
• Compatible with external solutions for reversing contactor setups
Applications
• Used for controlling the start-up of three-phase motors
• Ideal for industrial requiring gradual speed enhancement
• Utilised in automation processes to prevent electrical surges
• Effective in pump control scenarios needing precise management
• Suitable for systems where underload or overload monitoring is critical
• Ideal for industrial requiring gradual speed enhancement
• Utilised in automation processes to prevent electrical surges
• Effective in pump control scenarios needing precise management
• Suitable for systems where underload or overload monitoring is critical
Are there specific environmental conditions this device can operate efficiently in?
The device is designed to function optimally within an ambient temperature range of -30°C to 50°C, and can be used at altitudes up to 2000m. Beyond that, it requires a derating of 0.5% per 100m.
What kind of installation features does this product provide to secure connections?
It offers flexible Terminal capacities for both solid and stranded cables, accommodating a wide range of conductor sizes. Tightening torque specifications ensure secure connections for reliable operation.
How does the device manage electrical transients during motor operation?
It effectively suppresses closing transients, reducing potential voltage spikes that can harm both the machine and the connected motor, thus enhancing system reliability.
Related links
- Eaton S811+V65P3S Soft Starter 600V ac 3 Phase
- Eaton S811+V85P3S Soft Starter 600V ac 3 Phase
- Eaton S811+V42P3S Soft Starter 600V ac 3 Phase
- Eaton S811+U36P3S Soft Starter 600V ac 3 Phase
- Eaton S811+T24P3S Soft Starter 600V ac 3 Phase
- Eaton S811+V50P3S Soft Starter 600V ac 3 Phase
- Eaton S811+R13P3S Soft Starter 600V ac 3 Phase
- Eaton S811+U42P3S Soft Starter 600V ac 3 Phase, IP20
