RS PRO Star Delta Starter, Star Delta, 400V ac, 11 kW, 3 Phase, IP65

Subtotal (1 unit)*

$1,160.62

(exc. GST)

$1,276.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 23 November 2026
  • Plus 4 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,160.62

*price indicative

RS Stock No.:
725-5575
Distrelec Article No.:
304-03-412
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Power Rating

11kW

Product Type

Star Delta Starter

Sub Type

Star Delta

Number of Phases

3

Current Rating

14A, 9A

IP Rating

IP65

Mount Type

Surface

Number of Poles

3

Overall Length

220mm

Maximum Voltage

400V ac

Standards/Approvals

IEC/EN 60947-1, IEC/EN 60947-4-1, RoHS Compliant

Hazardous Area Certification

No

Overall Width

280mm

Overall Depth

170mm

COO (Country of Origin):
IT

RS PRO 11 kW Star Delta Starter, 400 V AC, 3 Phase, IP65


This 11 kW three-phase star delta starter lets you start motors at a lower voltage. This makes it a practical option when you're using a motor intermittently or with frequent starts and stops. A star delta starter consists of three efficient contacts, along with a timer and a thermal overload to prevent it overheating. Star delta motor starters control winding currents only.

You might like to fit your starter motor with an overload to protect against electrical surges, but this one is supplied without. You will need to choose a compatible overload from the RF38 series (for example stock no. 685-1309) to match the full-load current of your motor.

This device has a moulded plastic case that is sturdy enough to provide IP65 ingress protection, guaranteeing an effective seal against dust and high-pressure water jets from any direction. It operates at temperatures ranging from -25°C to 60°C and can be found in manufacturing environments.

Features and Benefits


• Power rating of 11 kW

• Current rating of 9 to 14 A

• Star delta motor starter type

• Length of 220 mm

• Width of 280 mm

• Depth of 170 mm

• IP65 ingress protection

• Three poles

• Three-phase starter

• Voltage rating of 400 V AC

• Disconnect switch included

• Compliant with RoHS (Restriction of Hazardous Substances), IEC 60947-1 (low-voltage equipment safety), IEC 60947-4-1 (protection from short-circuits)

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy