Eaton S811+R10P3S 600V ac, 100 HP, 3 Phase Soft Starter, IP20
- RS Stock No.:
- 120-310
- Mfr. Part No.:
- 168981 S811+R10P3S
- Brand:
- Eaton
Subtotal (1 unit)*
$5,384.41
(exc. GST)
$5,922.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,384.41 |
*price indicative
- RS Stock No.:
- 120-310
- Mfr. Part No.:
- 168981 S811+R10P3S
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 100HP | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 600V ac | |
| Overall Length | 168.6mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CSA22.2-14-1995 CE IEC/EN 60947-4-2 UL 508 CCC GB14048 UL Category Control No.: NMFT UL CSA Class No.: 3211-06, 2411-01 CSA File No.: LR 353 CSA-C22.2 No. 14 CSA C-Tick UL File No.: E202571 | |
| Overall Width | 111.3mm | |
| Overall Depth | 168.6mm | |
| Series | S811+R10P3S | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 100HP | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
IP Rating IP20 | ||
Maximum Supply Voltage 600V ac | ||
Overall Length 168.6mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CSA22.2-14-1995 CE IEC/EN 60947-4-2 UL 508 CCC GB14048 UL Category Control No.: NMFT UL CSA Class No.: 3211-06, 2411-01 CSA File No.: LR 353 CSA-C22.2 No. 14 CSA C-Tick UL File No.: E202571 | ||
Overall Width 111.3mm | ||
Overall Depth 168.6mm | ||
Series S811+R10P3S | ||
- COO (Country of Origin):
- DO
Eaton Soft Starter, 100 hp Power Rating, 105A Current Rating - 168981 S811+R10P3S
This soft starter is designed for three-phase motor control, catering for a power rating of up to 100 hp. The device operates at a voltage rating of 600 V AC and supports current ratings of 105 A, offering efficient soft start functionality. Constructed with an IP20 degree of protection, it measures 168.6mm in length, 111.3mm in width, and 201.2mm in height, weighing 4.8 kg. This robust starter meets several industry standards, including CSA, UL, and IEC/EN 60947-4-2.
Features & Benefits
• Integrated motor overload protection for enhanced safety
• Soft start function reduces mechanical stress on motors
• Internal bypass contacts for improved operational efficiency
• Modbus RTU Interface allows for easy communication
• Adjustable fault memory logs up to 10 fault occurrences
• Designed for ambient temperatures ranging from -30°C to 50°C
• Soft start function reduces mechanical stress on motors
• Internal bypass contacts for improved operational efficiency
• Modbus RTU Interface allows for easy communication
• Adjustable fault memory logs up to 10 fault occurrences
• Designed for ambient temperatures ranging from -30°C to 50°C
Applications
• Suitable for soft starting three-phase asynchronous motors
• Utilised in pumps and compressors requiring gradual acceleration
• Applied in industrial settings with variable load conditions
• Ideal for needing reliable overload monitoring
• Utilised in pumps and compressors requiring gradual acceleration
• Applied in industrial settings with variable load conditions
• Ideal for needing reliable overload monitoring
What are the ambient temperature requirements for operating this device?
The device operates effectively within a temperature range of -30°C to 50°C, ensuring reliable function in diverse environments.
How is the soft starter capable of limiting starting current?
It features a current limitation function that strategically reduces the initial current draw during motor start-up, maximising system protection.
Does it have built-in communication capabilities for integration with other systems?
Yes, it includes a Modbus RTU interface, simplifying connectivity with various automation systems for enhanced control.
Can this starter handle varying motor sizes?
It can accommodate motors rated up to 100 hp and supports various voltage conditions from 200 V to 600 V, making it versatile for different applications.
What kind of protection does this device offer against electrical faults?
The unit includes features such as overload monitoring and suppression of transients, ensuring that motors are safeguarded against electrical anomalies during operation.
Related links
- Eaton S811+U42P3S Soft Starter 600V ac 3 Phase, IP20
- Eaton S811+V72P3S Soft Starter 600V ac 3 Phase, IP20
- Eaton S811+T30P3S Soft Starter 600V ac 3 Phase, IP20
- Eaton S811+T18P3S Soft Starter 600V ac 3 Phase, IP20
- Eaton S811+N66P3S Soft Starter 600V ac 3 Phase, IP20
- Eaton S811+V36P3S Soft Starter 600V ac 3 Phase, IP20
- Eaton S811+V65P3S Soft Starter 600V ac 3 Phase
- Eaton S811+V85P3S Soft Starter 600V ac 3 Phase
