Eaton S811+V50P3S 600V ac, 500 HP, 3 Phase Soft Starter
- RS Stock No.:
- 120-338
- Mfr. Part No.:
- 169000 S811+V50P3S
- Brand:
- Eaton
Subtotal (1 unit)*
$18,884.23
(exc. GST)
$20,772.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18,884.23 |
*price indicative
- RS Stock No.:
- 120-338
- Mfr. Part No.:
- 169000 S811+V50P3S
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 500HP | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Maximum Supply Voltage | 600V ac | |
| Overall Length | 187.8mm | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 280.6mm | |
| Standards/Approvals | CSA Class No.:3211-06, UL, CSA, IEC/EN 60947-4-2, C-Tick, UL Category Control No.:NMFT, UL File No.:E202571, CCC, CSA-C22.2 No. 14, UL 508, CSA22.2-14-1995, CE, GB14048, CSA File No.:LR 353 | |
| Series | S811+V50P3S | |
| Overall Depth | 187.8mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 500HP | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Maximum Supply Voltage 600V ac | ||
Overall Length 187.8mm | ||
Maximum Operating Temperature 50°C | ||
Overall Width 280.6mm | ||
Standards/Approvals CSA Class No.:3211-06, UL, CSA, IEC/EN 60947-4-2, C-Tick, UL Category Control No.:NMFT, UL File No.:E202571, CCC, CSA-C22.2 No. 14, UL 508, CSA22.2-14-1995, CE, GB14048, CSA File No.:LR 353 | ||
Series S811+V50P3S | ||
Overall Depth 187.8mm | ||
- COO (Country of Origin):
- DO
Eaton Soft Starter, 500 hp Power Rating, 500A Current Rating - 169000 S811+V50P3S
This soft starter is an Advanced solution designed to manage 3-phase asynchronous motors effectively. Operating at a substantial 500 hp with a voltage range of 200 – 600 V AC, this robust device ensures a seamless soft start, minimising mechanical stress and prolonging the lifespan of your motors. With dimensions of 187.8mm in length, 280.6mm in width, and a height of 420.8mm, it is both Compact and efficient for integration into various systems.
Features & Benefits
• Integrated motor overload protection enhances operational security
• Internal bypass reduces heat generation for improved efficiency
• Modbus RTU Interface facilitates seamless communication with automation systems
• Comprehensive fault memory logs up to 10 faults for maintenance insights
• Adjustable ramp-up time allows tailoring to specific motor needs
• Designed for ambient temperatures as low as -30°C to a high of 50°C
• Internal bypass reduces heat generation for improved efficiency
• Modbus RTU Interface facilitates seamless communication with automation systems
• Comprehensive fault memory logs up to 10 faults for maintenance insights
• Adjustable ramp-up time allows tailoring to specific motor needs
• Designed for ambient temperatures as low as -30°C to a high of 50°C
Applications
• Utilised for soft starting of water pumps
• Ideal for industrial machinery needing gradual power application
• Effective in HVAC systems requiring controlled motor acceleration
• Suitable for in environments with high humidity
• Ideal for industrial machinery needing gradual power application
• Effective in HVAC systems requiring controlled motor acceleration
• Suitable for in environments with high humidity
How does the device manage heat and energy during operation?
The internal bypass feature minimises heat generation, ensuring effective energy utilisation while maintaining operational efficiency. This is Crucial for mitigating wear during continuous use.
What is the significance of adjustable ramp-up time in practical scenarios?
The adjustable ramp-up time, ranging from 1 to 360 seconds, allows for precise control over the motor start, reducing wear on belts and other connected components by easing the motor into operation.
Can this device be integrated into existing automation systems easily?
Yes, the built-in Modbus RTU Interface supports simple integration with existing control systems, enhancing communication and control between devices in an automated setup.
What level of protection does this soft starter offer against environmental conditions?
The soft starter is designed for varied ambient conditions, functioning efficiently within temperatures from -30°C to 50°C and suitable for humid environments, ensuring reliable performance.
- RS Stock No. 0120335
- Mfr. Part No. 168997 S811+V42P3S
Each
$16,944.34
- RS Stock No. 0120346
- Mfr. Part No. 169009 S811+V85P3S
Each
$27,969.49
RS Better World
- RS Stock No. 2109541
- Mfr. Part No. 3RW5247-2AC05
Each
$20,675.94
RS Better World
- RS Stock No. 2109545
- Mfr. Part No. 3RW5247-6TC05
Each
$20,675.94
Related links
- Eaton S811+V65P3S Soft Starter 600V ac 3 Phase
- Eaton S811+V85P3S Soft Starter 600V ac 3 Phase
- Eaton S811+V42P3S Soft Starter 600V ac 3 Phase
- Eaton S811+N37P3S Soft Starter 600V ac 3 Phase
- Eaton S811+U36P3S Soft Starter 600V ac 3 Phase
- Eaton S811+T24P3S Soft Starter 600V ac 3 Phase
- Eaton S811+R13P3S Soft Starter 600V ac 3 Phase
- Eaton S811+U42P3S Soft Starter 600V ac 3 Phase, IP20












