Eaton S811+T24P3S 600V ac, 200 HP, 3 Phase Soft Starter
- RS Stock No.:
- 120-327
- Mfr. Part No.:
- 168988 S811+T24P3S
- Brand:
- Eaton
Subtotal (1 unit)*
$9,851.19
(exc. GST)
$10,836.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,851.19 |
*price indicative
- RS Stock No.:
- 120-327
- Mfr. Part No.:
- 168988 S811+T24P3S
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 200HP | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| IP Rating | IP00 | |
| Maximum Supply Voltage | 600V ac | |
| Overall Length | 164.4mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UL 60947-4-1, IEC/EN 60947-4-1, CSA-C22.2 No. 60947-4-1-14, CSA File No.:012528, UL, VDE 0660, UL Category Control No.:NLDX, CSA UL File No.:E29096, CSA Class No.:3211-04, CE, IEC/EN 60947 | |
| Overall Width | 194.4mm | |
| Series | S811+T24P3S | |
| Overall Depth | 164.4mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 200HP | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
IP Rating IP00 | ||
Maximum Supply Voltage 600V ac | ||
Overall Length 164.4mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UL 60947-4-1, IEC/EN 60947-4-1, CSA-C22.2 No. 60947-4-1-14, CSA File No.:012528, UL, VDE 0660, UL Category Control No.:NLDX, CSA UL File No.:E29096, CSA Class No.:3211-04, CE, IEC/EN 60947 | ||
Overall Width 194.4mm | ||
Series S811+T24P3S | ||
Overall Depth 164.4mm | ||
- COO (Country of Origin):
- DO
Eaton Soft Starter, 200 hp Power Rating, 240A Current Rating - 168988 S811+T24P3S
This soft starter is designed for three-phase loads, providing effective motor control with a power rating of 200 hp and a current rating of 240 A. The dimensions measure 164.4mm in length, 194.4mm in width, and a height of 322.9mm, making it suitable for various installation spaces. This industrial motor starter operates within a voltage range of 200 to 600 V AC, utilising soft start technology to enhance performance and reliability in challenging operational environments.
Features & Benefits
• Soft start technology reduces mechanical stress on motor components
• Motor overload protection prevents damage during operation
• Built-in fault memory logs up to 10 faults for easy diagnostics
• Internal bypass contacts ensure energy efficiency and reduced wear
• Modbus RTU connectivity enables seamless integration into control systems
• Compact design allows flexible mounting options in confined spaces
• Motor overload protection prevents damage during operation
• Built-in fault memory logs up to 10 faults for easy diagnostics
• Internal bypass contacts ensure energy efficiency and reduced wear
• Modbus RTU connectivity enables seamless integration into control systems
• Compact design allows flexible mounting options in confined spaces
Applications
• Used with three-phase motors for various industrial
• Suitable for pumping systems requiring precise motor control
• Ideal for compressors or conveyors needing gentle start-ups
• Utilised in HVAC systems for smooth motor operation
• Effective in reducing inrush current for sensitive equipment
• Suitable for pumping systems requiring precise motor control
• Ideal for compressors or conveyors needing gentle start-ups
• Utilised in HVAC systems for smooth motor operation
• Effective in reducing inrush current for sensitive equipment
What is the maximum voltage rating for this motor starter?
This product can operate within a maximum voltage rating of 600 V AC, ensuring compatibility with a wide range of industrial systems.
How does the soft start function contribute to motor longevity?
By gradually ramping up the start voltage, the soft start function minimises mechanical shocks and wear, thus prolonging the motor's lifespan.
What are the advantages of having a built-in fault memory?
The fault memory feature allows users to quickly identify and address issues, enhancing system uptime and reducing maintenance time.
Can this product be used in environments with varying temperatures?
Yes, it operates effectively in ambient temperatures ranging from -30°C to 50°C, making it suitable for diverse industrial conditions.
What is the significance of the CSA and UL certifications?
These certifications ensure compliance with safety and performance standards, providing assurance of reliability in critical applications.
Related links
- Eaton S811+V65P3S Soft Starter 600V ac 3 Phase
- Eaton S811+V85P3S Soft Starter 600V ac 3 Phase
- Eaton S811+V42P3S Soft Starter 600V ac 3 Phase
- Eaton S811+N37P3S Soft Starter 600V ac 3 Phase
- Eaton S811+U36P3S Soft Starter 600V ac 3 Phase
- Eaton S811+V50P3S Soft Starter 600V ac 3 Phase
- Eaton S811+R13P3S Soft Starter 600V ac 3 Phase
- Eaton S811+U42P3S Soft Starter 600V ac 3 Phase, IP20
