Eaton S811+V72P3S 600V ac, 750 HP, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$25,442.59

(exc. GST)

$27,986.85

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$25,442.59

*price indicative

RS Stock No.:
120-344
Mfr. Part No.:
169006 S811+V72P3S
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Soft Starter

Power Rating

750HP

Number of Phases

3

IP Rating

IP20

Maximum Supply Voltage

600V ac

Overall Length

187.8mm

Maximum Operating Temperature

50°C

Overall Width

280.6mm

Standards/Approvals

CSA-C22.2 No. 14-05, CSA Class No.: 3211-07, UL File No.: E54120, UL, UL Category Control No.: MITW2, IEC/EN 60947-3, CSA-C22.2 No. 94, CSA, UL 508, CSA File No.: 012528, CE

Series

S811+V72P3S

Overall Depth

187.8mm

COO (Country of Origin):
DO

Eaton Soft Starter, 750 hp Power Rating, 720A Current Rating - 169006 S811+V72P3S


This soft starter is designed to efficiently manage the operation of three-phase motors with a power rating of 750 hp and a voltage capability of up to 600 V AC. Measuring 187.8mm in length, 280.6mm in width, and 420.8mm in height, the device weighs 41.4 kg. It features Advanced control units along with a pump algorithm, ensuring smooth motor start-ups and enhanced operational safety.

Features & Benefits


• Integrated motor overload protection safeguards against potential damage
• Internal bypass contacts reduce energy losses during operation
• Soft start function minimises mechanical stress during motor activation
• Fault memory storage records up to 10 faults for diagnostic purposes
• Underload monitoring helps identify performance issues proactively
• Modbus RTU Interface enables easy integration into control systems

Applications


• Used for soft starting of three-phase asynchronous motors
• Applicable in industrial machinery requiring high current control
• Ideal for pumps needing precise motor control and programming
• Effective in automation systems for reliable motor management
• Suitable for environments with harsh conditions due to IP20 rating

How does the internal bypass enhance energy efficiency?


The internal bypass contacts allow current to flow directly to the motor once the soft start process is complete, reducing power losses and improving energy efficiency during operation.

What voltage range can be effectively managed by this device?


It successfully operates within a voltage range of 200 to 600 V AC, making it versatile for various industrial applications.

How does the fault memory function assist in maintenance?


The fault memory can store up to 10 previous faults, enabling maintenance teams to analyse issues swiftly and implement corrective actions, ultimately increasing system reliability.

What type of control system compatibility does it offer?


This model features a Modbus RTU interface, facilitating seamless communication with diverse industrial control systems for streamlined operation.

What environmental conditions can it withstand?


It is designed to function effectively in ambient temperatures ranging from -30°C to 50°C, accommodating a variety of challenging environments.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy