Vishay Thermistor, NTC Type 10 kΩ 153.11 mm
- RS Stock No.:
- 126-295
- Distrelec Article No.:
- 304-29-944
- Mfr. Part No.:
- NTCALUG01T103FA
- Brand:
- Vishay
Get a bulk buy discount
Add 50 more to save 4%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$18.12
(exc. GST)
$19.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.624 | $18.12 | - |
| 50 - 95 | $3.444 | $17.22 | 4% |
| 100 + | $3.19 | $15.95 | 11% |
*price indicative
- RS Stock No.:
- 126-295
- Distrelec Article No.:
- 304-29-944
- Mfr. Part No.:
- NTCALUG01T103FA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | NTC | |
| Product Type | Thermistor | |
| Temperature Coefficient Type | NTC | |
| Packaging | Cardboard Box | |
| Thermal Time Constant | 4s | |
| Tolerance ± | 1% | |
| Mount Type | Plate | |
| Automotive Standard | AEC-Q200 | |
| Application | Consumer Appliances, Electrical Insulation, Surface Sensing Applications, Heatsinks, Power Electronic, Battery Management | |
| Resistance at 25°C | 10kΩ | |
| Standards/Approvals | Ulus: XGPU2.E148885, cUL: XGPU8.E148885, RoHS | |
| Length | 153.11mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series NTC | ||
Product Type Thermistor | ||
Temperature Coefficient Type NTC | ||
Packaging Cardboard Box | ||
Thermal Time Constant 4s | ||
Tolerance ± 1% | ||
Mount Type Plate | ||
Automotive Standard AEC-Q200 | ||
Application Consumer Appliances, Electrical Insulation, Surface Sensing Applications, Heatsinks, Power Electronic, Battery Management | ||
Resistance at 25°C 10kΩ | ||
Standards/Approvals Ulus: XGPU2.E148885, cUL: XGPU8.E148885, RoHS | ||
Length 153.11mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- CN
The Vishay NTC thermistor chip is soldered to AWG 26 multi-stranded silver plated copper leads with ETFE insulation and insulated with epoxy coating. The insulated sensor is attached to a tin plated copper ring lug via a middle buffer layer. The lead wires are twisted.
Easy mounting using ring tongue terminal
Rugged construction
AEC-Q200 qualified
- RS Stock No. 0126293
- Mfr. Part No. NTCALUG01T103GA
Each (In a Pack of 5)
$3.22
- RS Stock No. 0126299
- Mfr. Part No. NTCALUG01A103FA
Each (In a Pack of 5)
$3.808
- RS Stock No. 0126291
- Mfr. Part No. NTCALUG02A103F800
Each (In a Pack of 5)
$3.622
- RS Stock No. 0126300
- Mfr. Part No. NTCALUG01A103F161A
Each (In a Pack of 2)
$9.065
Related links
- Vishay Thermistor, NTC Type 10 kΩ 153.11 mm
- Vishay Thermistor, NTC Type 10 kΩ 176.8 mm
- Vishay Thermistor, NTC Type 10 kΩ 96.8 mm
- Vishay Thermistor, NTC Type 10 kΩ 41.9 mm
- Vishay Thermistor, NTC Type 10 kΩ 163.8 mm
- Vishay Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Vishay Thermistor, NTC Type 10 kΩ 9 mm 3.3 mm 3 mm
- Vishay Thermistor 0603 0.8 mm 1.6 mm 0.8 mm












