Eaton S811 690V, 500 HP, 3 Phase Soft Starter, IP20
- RS Stock No.:
- 120-336
- Mfr. Part No.:
- 168998 S811+V42V3S
- Brand:
- Eaton
Subtotal (1 unit)*
$20,526.51
(exc. GST)
$22,579.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20,526.51 |
*price indicative
- RS Stock No.:
- 120-336
- Mfr. Part No.:
- 168998 S811+V42V3S
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 500HP | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 690V | |
| Overall Length | 187.8mm | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 280.6mm | |
| Standards/Approvals | NMFT, C-Tick, IEC/EN 60947-4-2, CE, GB14048, UL, CCC, UL 508, CSA | |
| Overall Depth | 187.8mm | |
| Series | S811 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 500HP | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
IP Rating IP20 | ||
Maximum Supply Voltage 690V | ||
Overall Length 187.8mm | ||
Maximum Operating Temperature 50°C | ||
Overall Width 280.6mm | ||
Standards/Approvals NMFT, C-Tick, IEC/EN 60947-4-2, CE, GB14048, UL, CCC, UL 508, CSA | ||
Overall Depth 187.8mm | ||
Series S811 | ||
- COO (Country of Origin):
- DO
Eaton Soft Starter, 500 hp Power Rating, 420A Current Rating - 168998 S811+V42V3S
This soft starter is designed for efficient motor control and is suitable for three-phase asynchronous motors. Operating within a voltage range of 200-690V and a power rating of up to 500 hp, this device features an overall length and width of 187.8mm and 280.6mm, respectively. Weighing 41.4 kg, it provides exceptional performance for high-demand applications while ensuring user safety with an IP20 rating.
Features & Benefits
• Integrated motor overload protection prevents equipment damage
• Internal bypass contacts enhance operational efficiency
• Soft start function reduces mechanical stress on motors
• Fault memory feature stores up to 10 discrepancies for reference
• Modbus RTU Interface facilitates seamless communication integration
• Adjustable release class caters to varying operational demands
• Internal bypass contacts enhance operational efficiency
• Soft start function reduces mechanical stress on motors
• Fault memory feature stores up to 10 discrepancies for reference
• Modbus RTU Interface facilitates seamless communication integration
• Adjustable release class caters to varying operational demands
Applications
• Used for controlling high power in industrial machinery
• Ideal for soft starting in heavy-duty
• Applied in pump operations requiring algorithmic control
• Utilised for three-phase motor control in automated systems
• Ideal for soft starting in heavy-duty
• Applied in pump operations requiring algorithmic control
• Utilised for three-phase motor control in automated systems
What are the environmental conditions this device can operate in?
This device operates effectively in ambient temperatures ranging from -30°C to 50°C and can function at altitudes of up to 2000 m without derating.
How does the soft start function benefit motor performance?
The soft start function gradually increases motor voltage, reducing the initial surge and mechanical stress on components, thereby extending the operational lifespan of both motor and equipment.
What type of overload protection is incorporated into this device?
It features integrated motor overload protection that monitors the current levels and initiates protective measures if the threshold is exceeded, safeguarding the motor against potential damage.
Can this soft starter accommodate different motor sizes and power ratings?
Yes, it is designed to handle a variety of motor power ratings up to 500 hp, making it versatile for multiple industrial applications and motor types.
Related links
- Eaton S811+V36V3S Soft Starter 690V 3 Phase
- Eaton S811+N37P3S Soft Starter 600V ac 3 Phase
- Eaton S811 Soft Starter, IP20
- Eaton S811+V65V3S Soft Starter 690V 3 Phase, IP20
- Eaton S811+T18V3S Soft Starter 690V 3 Phase, IP20
- Eaton S811+V72V3S Soft Starter 690V 3 Phase, IP20
- Eaton S811+T30V3S Soft Starter 690V 3 Phase, IP20
- Eaton S811+V42P3S Soft Starter 600V ac 3 Phase
