Eaton S811+T18P3S 600V ac, 150 HP, 3 Phase Soft Starter, IP20
- RS Stock No.:
- 120-313
- Mfr. Part No.:
- 168985 S811+T18P3S
- Brand:
- Eaton
Subtotal (1 unit)*
$9,505.53
(exc. GST)
$10,456.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9,505.53 |
*price indicative
- RS Stock No.:
- 120-313
- Mfr. Part No.:
- 168985 S811+T18P3S
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Soft Starter | |
| Power Rating | 150HP | |
| Number of Phases | 3 | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 600V ac | |
| Overall Length | 164.4mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CCC CE UL IEC/EN 60947-4-2 C-Tick UL 508 CSA Class No.: 3211-06, 2411-01 UL File No.: E202571 CSA CSA File No.: LR 353 GB14048 CSA22.2-14-1995 UL Control No.: NMFT CSA-C22.2 No. 14 EN 60947-4-2 CSA file No. 3211-06 UL Listed UL Recognised CSA Certified for Elevator Duty IEC 60947-4-2 | |
| Overall Width | 194.4mm | |
| Overall Depth | 164.4mm | |
| Series | S811+T18P3S | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Soft Starter | ||
Power Rating 150HP | ||
Number of Phases 3 | ||
IP Rating IP20 | ||
Maximum Supply Voltage 600V ac | ||
Overall Length 164.4mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CCC CE UL IEC/EN 60947-4-2 C-Tick UL 508 CSA Class No.: 3211-06, 2411-01 UL File No.: E202571 CSA CSA File No.: LR 353 GB14048 CSA22.2-14-1995 UL Control No.: NMFT CSA-C22.2 No. 14 EN 60947-4-2 CSA file No. 3211-06 UL Listed UL Recognised CSA Certified for Elevator Duty IEC 60947-4-2 | ||
Overall Width 194.4mm | ||
Overall Depth 164.4mm | ||
Series S811+T18P3S | ||
- COO (Country of Origin):
- DO
Eaton Soft Starter, 150 hp Power Rating, 180A Current Rating - 168985 S811+T18P3S
This soft starter is designed for 3-phase motors with a power rating of up to 150 hp. With dimensions of 164.4mm in length, 194.4mm in width, and a depth of 164.4mm, this UL Listed Soft Starter operates effectively at voltages ranging from 200 V to 600 V AC while accommodating maximum current ratings of 180 A. The IP20 Soft Starter ensures reliability and is equipped with a comprehensive control unit featuring a pump algorithm for enhanced performance.
Features & Benefits
• Integrated motor overload protection enhances equipment longevity
• Soft start function minimises inrush current on start-up
• Internal bypass facilitates smooth operation and reduces energy costs
• Underload monitoring prevents motor damage in critical applications
• Modbus RTU Interface simplifies integration with existing systems
• Configurable fault memory logs up to 10 faults for troubleshooting
• Soft start function minimises inrush current on start-up
• Internal bypass facilitates smooth operation and reduces energy costs
• Underload monitoring prevents motor damage in critical applications
• Modbus RTU Interface simplifies integration with existing systems
• Configurable fault memory logs up to 10 faults for troubleshooting
Applications
• Designed for use with heavy-duty three-phase motors
• Ideal for branch circuits without BCPD requirements
• Suitable for pumping requiring controlled starting
• Utilised in industrial automation for smooth process control
• Applicable in HVAC systems for efficient motor management
• Ideal for branch circuits without BCPD requirements
• Suitable for pumping requiring controlled starting
• Utilised in industrial automation for smooth process control
• Applicable in HVAC systems for efficient motor management
What is the significance of the IP20 rating for this device?
The IP20 rating indicates that the device is protected against solid objects greater than 12.5mm and is suitable for indoor use, making it Ideal for environments with minimal exposure to external elements.
How does the soft start function benefit motor operations?
The soft start function reduces the initial torque applied to the motor, lowering the mechanical stress on the system and minimising electrical demand during start-up, which enhances overall system efficiency.
What types of motors can this starter be used with?
This starter is specifically designed for three-phase asynchronous motors, making it suitable for a variety of industrial applications where precise motor control is necessary.
Can this starter be integrated into existing automation systems?
Yes, the built-in Modbus RTU Interface allows for seamless integration with existing automation systems, facilitating greater control and monitoring capabilities.
What maintenance requirements should be considered for optimal performance?
Regular checks should be conducted to ensure the monitoring features are functioning correctly, and the unit should be inspected to keep the connections clean and secure for long-term reliability.
Related links
- Eaton S811+R10P3S Soft Starter 600V ac 3 Phase, IP20
- Eaton S811+V72P3S Soft Starter 600V ac 3 Phase, IP20
- Eaton S811+T30P3S Soft Starter 600V ac 3 Phase, IP20
- Eaton S811+N66P3S Soft Starter 600V ac 3 Phase, IP20
- Eaton S811+V36P3S Soft Starter 600V ac 3 Phase, IP20
- Eaton S811+U42P3S Soft Starter 600V ac 3 Phase, IP20
- Eaton S811+V65P3S Soft Starter 600V ac 3 Phase
- Eaton S811+V42P3S Soft Starter 600V ac 3 Phase
