Eaton S811+T30V3S 690V, 350 HP, 3 Phase Soft Starter, IP20
- RS Stock No.:
- 120-330
- Mfr. Part No.:
- 168992 S811+T30V3S
- Brand:
- Eaton
Subtotal (1 unit)*
$15,800.35
(exc. GST)
$17,380.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,800.35 |
*price indicative
- RS Stock No.:
- 120-330
- Mfr. Part No.:
- 168992 S811+T30V3S
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Power Rating | 350HP | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| IP Rating | IP20 | |
| Maximum Supply Voltage | 690V | |
| Overall Length | 164.4mm | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | CCC, UL File No.:E202571, CSA, IEC/EN 60947-4-2, UL GB14048 UL Category Control No.:NMFT, UL 508, CSA22.2-14-1995, CE, C-Tick | |
| Overall Width | 194.4mm | |
| Overall Depth | 164.4mm | |
| Series | S811+T30V3S | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Power Rating 350HP | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
IP Rating IP20 | ||
Maximum Supply Voltage 690V | ||
Overall Length 164.4mm | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals CCC, UL File No.:E202571, CSA, IEC/EN 60947-4-2, UL GB14048 UL Category Control No.:NMFT, UL 508, CSA22.2-14-1995, CE, C-Tick | ||
Overall Width 194.4mm | ||
Overall Depth 164.4mm | ||
Series S811+T30V3S | ||
- COO (Country of Origin):
- DO
Eaton Soft Starter, 350 hp Power Rating, 304A Current Rating - 168992 S811+T30V3S
This is a soft starter designed for three-phase motors, featuring a robust power rating of 350 hp and a current rating of 304 A. This 690V soft start motor operates effectively within voltage specifications ranging from 200 to 690 V AC, making it Ideal for high-power electrical applications. The dimensions are 164.4mm in length, 194.4mm in width, and 322.9mm in height, providing a Compact design while ensuring performance and efficiency.
Features & Benefits
• Integrated fault memory for tracking up to 10 faults
• Internal bypass contacts enhance energy efficiency
• Motor overload protection ensures safe operation
• Soft start function reduces starting current demand
• Modbus RTU Interface for seamless connectivity
• Adjustable ramp time from 1 s to 360 s for customisation
• Internal bypass contacts enhance energy efficiency
• Motor overload protection ensures safe operation
• Soft start function reduces starting current demand
• Modbus RTU Interface for seamless connectivity
• Adjustable ramp time from 1 s to 360 s for customisation
Applications
• Used for soft starting of industrial pumps
• Applied in mining and agricultural machinery
• Utilised in HVAC systems for smooth operation
• Ideal for conveying and material handling equipment
• Applied in mining and agricultural machinery
• Utilised in HVAC systems for smooth operation
• Ideal for conveying and material handling equipment
How does the internal bypass function improve efficiency?
The internal bypass allows for reduced energy consumption during steady-state operations by eliminating the need for the soft starter to remain in the circuit, thus decreasing heat generation and enhancing overall system efficiency.
What type of environmental conditions can this motor starter withstand?
This device is capable of operating in ambient temperatures ranging from -30°C to 50°C, ensuring reliability in a range of climatic environments while maintaining performance in challenging conditions.
Can I use this starter for different motor sizes?
Yes, it accommodates various motor sizes effectively, supporting motors rated at 100 to 350 hp depending on the voltage and application requirements, ensuring versatility across multiple uses.
Related links
- Eaton S811+V36P3S Soft Starter 600V ac 3 Phase, IP20
- Eaton S811 Soft Starter 690V 3 Phase, IP20
- Eaton S811+V65V3S Soft Starter 690V 3 Phase, IP20
- Eaton S811+V72V3S Soft Starter 690V 3 Phase, IP20
- Eaton S811+T18V3S Soft Starter 690V 3 Phase, IP20
- Eaton S811+V36V3S Soft Starter 690V 3 Phase
- Eaton S811+V85V3S Soft Starter 690V 3 Phase
- Eaton S811+V50V3S Soft Starter 690V 3 Phase
