Vishay Thermistor, NTC Type 10 kΩ 153.11 mm
- RS Stock No.:
- 126-293
- Distrelec Article No.:
- 304-37-600
- Mfr. Part No.:
- NTCALUG01T103GA
- Brand:
- Vishay
Get a bulk buy discount
Add 50 more to save $8.00
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$16.10
(exc. GST)
$17.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 465 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 45 | $3.22 | $16.10 | - |
| 50 - 95 | $3.06 | $15.30 | $8.00 |
| 100 - 495 | $2.836 | $14.18 | $38.40 |
| 500 - 995 | $2.614 | $13.07 | $303.00 |
| 1000 + | $2.516 | $12.58 | $704.00 |
*price indicative
- RS Stock No.:
- 126-293
- Distrelec Article No.:
- 304-37-600
- Mfr. Part No.:
- NTCALUG01T103GA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Thermistor | |
| Series | NTC | |
| Temperature Coefficient Type | NTC | |
| Packaging | Cardboard Box | |
| Thermal Time Constant | 4s | |
| Mount Type | Plate | |
| Automotive Standard | AEC-Q200 | |
| Tolerance ± | 2% | |
| Application | Electrical Insulation, Surface Sensing Applications, Heatsinks, Consumer Appliances, Battery Management, Power Electronic | |
| Resistance at 25°C | 10kΩ | |
| Standards/Approvals | cUL: XGPU8.E148885, Ulus: XGPU2.E148885, RoHS | |
| Length | 153.11mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 150°C | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Thermistor | ||
Series NTC | ||
Temperature Coefficient Type NTC | ||
Packaging Cardboard Box | ||
Thermal Time Constant 4s | ||
Mount Type Plate | ||
Automotive Standard AEC-Q200 | ||
Tolerance ± 2% | ||
Application Electrical Insulation, Surface Sensing Applications, Heatsinks, Consumer Appliances, Battery Management, Power Electronic | ||
Resistance at 25°C 10kΩ | ||
Standards/Approvals cUL: XGPU8.E148885, Ulus: XGPU2.E148885, RoHS | ||
Length 153.11mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 150°C | ||
- COO (Country of Origin):
- CN
The Vishay NTC thermistor chip is soldered to AWG 26 multi-stranded silver plated copper leads with ETFE insulation and insulated with epoxy coating. The insulated sensor is attached to a tin plated copper ring lug via a middle buffer layer. The lead wires are twisted.
Easy mounting using ring tongue terminal
Rugged construction
AEC-Q200 qualified
Related links
- Vishay Thermistor, NTC Type 10 kΩ 153.11 mm
- Vishay Thermistor, NTC Type 10 kΩ 176.8 mm
- Vishay Thermistor, NTC Type 10 kΩ 96.8 mm
- Vishay Thermistor, NTC Type 10 kΩ 41.9 mm
- Vishay Thermistor, NTC Type 10 kΩ 163.8 mm
- Vishay Thermistor 0402 0.5 mm 1 mm 0.5 mm
- Vishay Thermistor, NTC Type 10 kΩ 9 mm 3.3 mm 3 mm
- Vishay Thermistor 0603 0.8 mm 1.6 mm 0.8 mm
