Vishay NTC Thermistor, 10kΩ Resistance, NTC Type, 8.5 x 16.8mm
- RS Stock No.:
- 179-3855
- Mfr. Part No.:
- NTCALUG02A103FL
- Brand:
- Vishay
Bulk discount available
Subtotal (1 bag of 10 units)**
$25.68
(exc. GST)
$28.25
(inc. GST)
1040 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Bag** |
---|---|---|
10 - 120 | $2.568 | $25.68 |
130 - 240 | $2.523 | $25.23 |
250 + | $2.476 | $24.76 |
**price indicative
- RS Stock No.:
- 179-3855
- Mfr. Part No.:
- NTCALUG02A103FL
- Brand:
- Vishay
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Vishay | |
Series | NTCALUG02A | |
Temperature Coefficient Type | NTC | |
Thermal Coefficient | -3.75%/K | |
Thermal Time Constant | 5s | |
Resistance @ 25 °C | 10kΩ | |
Tolerance | ±1% | |
Depth | 8.5mm | |
Height | 16.8mm | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -55°C | |
Dimensions | 8.5 x 16.8mm | |
Select all | ||
---|---|---|
Brand Vishay | ||
Series NTCALUG02A | ||
Temperature Coefficient Type NTC | ||
Thermal Coefficient -3.75%/K | ||
Thermal Time Constant 5s | ||
Resistance @ 25 °C 10kΩ | ||
Tolerance ±1% | ||
Depth 8.5mm | ||
Height 16.8mm | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -55°C | ||
Dimensions 8.5 x 16.8mm | ||
Related links
- Vishay NTC Thermistor NTC Type, 8.5 x 16.8mm
- Vishay NTC Thermistor NTC Type, 8.5 x 16.8mm
- EPCOS Thermistor NTC Type, 8.5 x 6 x 13mm
- EPCOS Thermistor NTC Type, 8.5 x 6 x 13mm
- EPCOS Thermistor NTC Type, 8.5 x 6 x 13mm
- EPCOS Thermistor NTC Type, 8.5 x 6 x 13mm
- EPCOS Thermistor NTC Type, 8.5 x 6 x 13mm
- EPCOS Thermistor NTC Type, 8.5 x 6 x 13mm