Eaton S811+N66P3S 600V ac, 60 HP, 3 Phase Soft Starter, IP20

Subtotal (1 unit)*

$4,566.73

(exc. GST)

$5,023.40

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,566.73

*price indicative

RS Stock No.:
120-308
Mfr. Part No.:
168979 S811+N66P3S
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Soft Starter

Power Rating

60HP

Number of Phases

3

IP Rating

IP20

Maximum Supply Voltage

600V ac

Overall Length

163.9mm

Maximum Operating Temperature

50°C

Standards/Approvals

CE CSA Class No.: 3211-06, 2411-01 CSA-C22.2 No. 14 UL GB14048 IEC/EN 60947-4-2 CSA22.2-14-1995 CSA UL 508 C-Tick UL Category Control No.: NMFT UL File No.: E202571 CSA File No.: LR 353 CCC

Overall Width

67.5mm

Overall Depth

163.9mm

Series

S811+N66P3S

COO (Country of Origin):
DO

Eaton Soft Starter, 60 hp Power Rating, 66A Current Rating - 168979 S811+N66P3S


This soft starter is a sophisticated solution designed to optimise motor performance in various industrial applications. This 3-phase soft starter operates at a power rating of 60 hp and supports voltage ratings from 200 to 600 V AC. Measuring 163.9mm in overall length, 67.5mm in width, and 174.5mm in height, it weighs 2.6 kg, making it Compact yet effective for controlling motor starts smoothly and efficiently.

Features & Benefits


• Integrated motor overload protection enhances operational safety
• Built-in display Plus fault memory for quick diagnostics
• Supports soft start function to prevent mechanical stress
• Current limitation feature ensures electrical integrity
• IP20 rating safeguards internal components from larger foreign bodies
• CSA and UL certification assures compliance with safety standards

Applications


• Used for soft starting of three-phase asynchronous motors
• Ideal for involving pumps where controlled start is Crucial
• Utilised in automation systems for enhanced motor control
• Applicable in various industries requiring heavy-duty starting capabilities

What is the maximum operational temperature range for this device?


The operational temperature ranges from -30°C to 50°C, allowing for effective use in diverse environmental conditions.

How does the soft start function contribute to motor longevity?


The soft start function reduces inrush current during start-up, which minimises mechanical wear and tear on motors, leading to extended service life.

Can this device be integrated with existing automation systems?


Yes, it features Modbus RTU for seamless integration with modern industrial automation systems, enhancing control capabilities.

What measures does it incorporate for electrical protection?


It provides current limitation and built-in overload protection, ensuring the system remains safe during operational peaks.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy