Dold MINISTART 480V ac, 400 V, 3 Phase Soft Starter, IP20, IP40
- RS Stock No.:
- 909-151
- Mfr. Part No.:
- PF9415.11 3AC200-480V UH=AC/DC24V 20A
- Brand:
- Dold
N
Subtotal (1 unit)*
$1,452.68
(exc. GST)
$1,597.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,452.68 |
*price indicative
- RS Stock No.:
- 909-151
- Mfr. Part No.:
- PF9415.11 3AC200-480V UH=AC/DC24V 20A
- Brand:
- Dold
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Dold | |
| Power Rating | 400V | |
| Product Type | Soft Starter | |
| Number of Phases | 3 | |
| IP Rating | IP20, IP40 | |
| Mount Type | DIN Rail | |
| Maximum Supply Voltage | 480V ac | |
| Overall Length | 122.4mm | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 67.5mm | |
| Standards/Approvals | IEC/EN 60947-4-2 | |
| Overall Depth | 122.1mm | |
| Series | MINISTART | |
| Select all | ||
|---|---|---|
Brand Dold | ||
Power Rating 400V | ||
Product Type Soft Starter | ||
Number of Phases 3 | ||
IP Rating IP20, IP40 | ||
Mount Type DIN Rail | ||
Maximum Supply Voltage 480V ac | ||
Overall Length 122.4mm | ||
Maximum Operating Temperature 50°C | ||
Overall Width 67.5mm | ||
Standards/Approvals IEC/EN 60947-4-2 | ||
Overall Depth 122.1mm | ||
Series MINISTART | ||
- COO (Country of Origin):
- DE
The Dold Soft starter is a Compact device designed for current limitation and soft starting of asynchronous motors. Its user-friendly operation via Modbus ensures efficient motor management and protection.
Three-phase control with built-in bypass relays for optimal performance
Integrated motor protection to class 10 for reliable operation
Adjustable soft start and soft stop times ranging from 1 to 20 seconds
Monitoring capabilities for phase sequence and over/under-voltage conditions
