Finder Monitoring Relay, 3 Phase, SPDT

Subtotal (1 pack of 5 units)*

$1,486.93

(exc. GST)

$1,635.63

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$297.386$1,486.93

*price indicative

RS Stock No.:
248-2691
Mfr. Part No.:
706184000000T
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Application

Voltage

Product Type

Monitoring Relay

Electrical Phase

3

Contact Configuration

SPDT

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Standards/Approvals

RoHS

Series

70

COO (Country of Origin):
IT
The Finder's 70 series is a series of monitoring relays. This product is a 3-phase loss and rotation monitoring relay. This relay has 1 poles and it is an AC (50/60 Hz) version. The supply voltage is 208 V AC to 480 V AC.

This device has non-adjustable detection values and fixed switch-off delay

No fault memory

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy