Siemens Monitoring Relay, 3 Phase, SPDT, 253V ac
- RS Stock No.:
- 203-2227
- Mfr. Part No.:
- 5TT3401
- Brand:
- Siemens
Subtotal (1 unit)*
$404.63
(exc. GST)
$445.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $404.63 |
*price indicative
- RS Stock No.:
- 203-2227
- Mfr. Part No.:
- 5TT3401
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Application | Voltage | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Power Consumption | 1VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply AC Voltage | 253V ac | |
| Length | 69mm | |
| Height | 90mm | |
| Standards/Approvals | UKCA, RoHS, EAC, CE | |
| Width | 18mm | |
| Series | 5TT3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Application Voltage | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Power Consumption 1VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply AC Voltage 253V ac | ||
Length 69mm | ||
Height 90mm | ||
Standards/Approvals UKCA, RoHS, EAC, CE | ||
Width 18mm | ||
Series 5TT3 | ||
- COO (Country of Origin):
- DE
The Siemens non-latching relay is a N-type, 1CO (change over) contacts voltage monitoring device with transparent cap . It has 253 VAC nominal coil voltage and a 1 W electric dissipated power. The non-latching relays well suited to push-button application
Screw termination
Related links
- Siemens Monitoring Relay 3 Phase 253V ac
- Siemens Monitoring Relay SPDT, 250V ac
- Siemens Monitoring Relay SPDT, 230V ac
- Siemens Monitoring Relay SPDT 24V ac
- Siemens Monitoring Relay SPDT 4A to 40A, 24V ac
- Siemens Monitoring Relay SPDT 8A to 80A, 24V ac
- Siemens Monitoring Relay SPDT 24 V dc
- Siemens Monitoring Relay SPDT 160V ac, 690 V ac
