GIC Monitoring Relay, 3 Phase, 415 V ac Monitor Range, SPDT, DIN Rail, 415V ac 240 V dc
- RS Stock No.:
- 794-3935
- Mfr. Part No.:
- MA51BC
- Brand:
- GIC
Subtotal (1 unit)*
$134.64
(exc. GST)
$148.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 51 unit(s) ready to ship from another location
- Plus 22 unit(s) shipping from 11 November 2026
Units | Per unit |
|---|---|
| 1 - 9 | $134.64 |
| 10 + | $132.85 |
*price indicative
- RS Stock No.:
- 794-3935
- Mfr. Part No.:
- MA51BC
- Brand:
- GIC
Select all | Attribute | Value |
|---|---|---|
| Brand | GIC | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 15VA | |
| Switching Voltage | 250V | |
| IP Rating | IP20, IP40 | |
| Monitoring Voltage Range | 415 V ac | |
| Minimum Operating Temperature | +50°C | |
| Contact Current | 5A | |
| Supply DC Voltage | 240 V dc | |
| Supply AC Voltage | 415V ac | |
| Maximum Operating Temperature | 50°C | |
| Length | 60mm | |
| Series | SM 301 | |
| Standards/Approvals | RoHS, IEC 61000-3-2 Ed. 3.0, IEC 61000-4-5 Ed. 2.0, IEC 60068-2-1 Ed. 6.0, IEC 61000-4-6 Ed. 2.2, IEC 61000-4-2 Ed. 1.2, IEC 61000-4-4 Ed. 2.0, IEC 61000-4-11 Ed. 2.0, IEC 60068-2-6 Ed. 7.0, IEC 60068-2-2 Ed. 5.0, IEC 60068-2-27 Ed. 4.0, IEC 61000-4-3 Ed. 3.0, CISPR 14-1 Ed. 5.0 | |
| Width | 36mm | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand GIC | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 15VA | ||
Switching Voltage 250V | ||
IP Rating IP20, IP40 | ||
Monitoring Voltage Range 415 V ac | ||
Minimum Operating Temperature +50°C | ||
Contact Current 5A | ||
Supply DC Voltage 240 V dc | ||
Supply AC Voltage 415V ac | ||
Maximum Operating Temperature 50°C | ||
Length 60mm | ||
Series SM 301 | ||
Standards/Approvals RoHS, IEC 61000-3-2 Ed. 3.0, IEC 61000-4-5 Ed. 2.0, IEC 60068-2-1 Ed. 6.0, IEC 61000-4-6 Ed. 2.2, IEC 61000-4-2 Ed. 1.2, IEC 61000-4-4 Ed. 2.0, IEC 61000-4-11 Ed. 2.0, IEC 60068-2-6 Ed. 7.0, IEC 60068-2-2 Ed. 5.0, IEC 60068-2-27 Ed. 4.0, IEC 61000-4-3 Ed. 3.0, CISPR 14-1 Ed. 5.0 | ||
Width 36mm | ||
Height 90mm | ||
- COO (Country of Origin):
- IN
GIC Supply Monitoring SM Range
GIC Supply Monitor Relays
Related links
- Tele Monitoring Relay 3 Phase SPDT 12V ac, 400 V ac 24 V dc
- Carlo Gavazzi Monitoring Relay 323/475 V ac Monitor Range DIN Rail 415 V ac 24 V dc
- Carlo Gavazzi Monitoring Relay SPDT 24V ac, 240 V ac
- RS PRO Monitoring Relay 120/240 V ac Monitor Range DIN Rail 7795 V ac
- Omron Monitoring Relay 0 V ac Monitor Range DIN Rail 240 V ac 30 V ac
- Broyce Control Monitoring Relay 110/240 V ac Monitor Range DIN Rail 25 V ac
- Broyce Control Monitoring Relay 120/240 V ac Monitor Range DIN Rail 240 V ac 25 V ac
- Crouzet Monitoring Relay 65 to 260 VAC/VDC Monitor Range DIN Rail 240 V ac 110 to 240 V dc
