Carlo Gavazzi Monitoring Relay, 3 Phase, 323/475 V ac Monitor Range, SPDT, DIN Rail, 380V ac, 415 V ac 24 V dc
- RS Stock No.:
- 859-3285
- Distrelec Article No.:
- 304-07-386
- Mfr. Part No.:
- PPB01CM48
- Brand:
- Carlo Gavazzi
Subtotal (1 unit)*
$281.01
(exc. GST)
$309.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.01 |
*price indicative
- RS Stock No.:
- 859-3285
- Distrelec Article No.:
- 304-07-386
- Mfr. Part No.:
- PPB01CM48
- Brand:
- Carlo Gavazzi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Carlo Gavazzi | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Power Consumption | 13VA | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Supply DC Voltage | 24 V dc | |
| Supply AC Voltage | 380V ac, 415V ac | |
| Contact Current | 8A | |
| Monitoring Voltage Range | 323/475 V ac | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Series | PPB01 | |
| Standards/Approvals | EN 61000-6-3, CSA, IEC 60947, EN 61000-6-2, UL | |
| Length | 94mm | |
| Width | 36mm | |
| Height | 80mm | |
| Select all | ||
|---|---|---|
Brand Carlo Gavazzi | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Power Consumption 13VA | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Supply DC Voltage 24 V dc | ||
Supply AC Voltage 380V ac, 415V ac | ||
Contact Current 8A | ||
Monitoring Voltage Range 323/475 V ac | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Series PPB01 | ||
Standards/Approvals EN 61000-6-3, CSA, IEC 60947, EN 61000-6-2, UL | ||
Length 94mm | ||
Width 36mm | ||
Height 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
DPB01/PPB01 Multifunction Monitoring Relay
Carlo Gavazzi DPB01 and PPB01 series three-phase, or three-phase + neutral, line voltage monitoring relay for phase sequence, phase loss, over and under voltage with built-in time delay function. The DPB and PPB relays have a wide supply voltage range from 208 to 480 V ac covered by two multi-voltage relays.
TRMS 3-phase over and under voltage, phase sequence and phase loss monitoring relays
Detect when all 3 phases are present and have the correct phase sequence
Detect if all the 3-phase-phase or phase-neutral voltages are within the set limits
Upper and lower limits separately adjustable
Measure their own power supply
Adjustable voltage on relative scale
Adjustable delay function (0.1 to 30 s)
DIN-rail mounting or plug in
LED indication for relay, alarm and power supply
Related links
- Carlo Gavazzi Monitoring Relay 323/550 V ac Monitor Range DIN Rail, 0V ac 24 V dc
- Carlo Gavazzi Monitoring Relay 380/550 V ac Monitor Range DIN Rail, 0V ac 24 V dc
- Carlo Gavazzi Monitoring Relay 510/793 V ac Monitor Range DIN Rail 690 V ac 24 V dc
- Carlo Gavazzi Monitoring Relay 177/550 V ac Monitor Range DIN Rail 480 V ac 24 V dc
- Carlo Gavazzi Monitoring Relay 510/760 V ac Monitor Range DIN Rail 690 V ac 24 V dc
- Carlo Gavazzi Monitoring Relay SPDT 24V ac, 240 V ac
- Carlo Gavazzi Monitoring Relay -20 V ac Monitor Range DIN Rail 480 V ac
- Carlo Gavazzi Monitoring Relay 177/550 V ac Monitor Range Mini DIN Rail 480 V ac
