Finder Monitoring Relay, 1 Phase, SPDT, DIN Rail
- RS Stock No.:
- 789-2749
- Distrelec Article No.:
- 300-71-062
- Mfr. Part No.:
- 70.11.8.230.2022
- Brand:
- Finder
Subtotal (1 unit)*
$220.65
(exc. GST)
$242.72
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 52 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $220.65 |
*price indicative
- RS Stock No.:
- 789-2749
- Distrelec Article No.:
- 300-71-062
- Mfr. Part No.:
- 70.11.8.230.2022
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 400V ac | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Current | 15A | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 17.5mm | |
| Standards/Approvals | CE, EAC | |
| Series | 70 | |
| Length | 88.8mm | |
| Height | 60.8mm | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 400V ac | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Current 15A | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Width 17.5mm | ||
Standards/Approvals CE, EAC | ||
Series 70 | ||
Length 88.8mm | ||
Height 60.8mm | ||
- COO (Country of Origin):
- IT
Finder Series 70 Series Monitoring Relay, Voltage Sensing Range 1Series 70 to 2Series 70V AC, 10A Maximum Current Sensed - 70.11.8.230.2022
This monitoring relay is designed for effective voltage monitoring applications, ensuring reliable operation within the specified voltage range. With dimensions of 60.8 x 17.5 x 88.8mm, this device features a single-phase design, crucial for safeguarding equipment from voltage fluctuations.
Features & Benefits
• Offers overvoltage and undervoltage protection, enhancing safety
• SPDT contact configuration ensures versatile connection options
• Functions accommodate a voltage sensing range of 170 to 270V AC
• AC voltage sensing improves compatibility with various systems
Applications
• Ideal for line monitoring in wood-processing machines
• Suitable for controlling power in hoists and cranes
• Effective for voltage regulation in escalator systems
• Utilised in control panels for pumps and forced-air ventilators
• Compatible with air conditioning units to ensure consistent performance
How does the monitoring relay ensure consistent voltage levels?
The monitoring relay actively checks voltage levels within its specified range and triggers corrective actions when it detects irregularities, enhancing protection against electrical faults.
What is the maximum current that can be sensed by this device?
The relay can sense a maximum current of 10A, making it suitable for a wide range of electrical applications.
What adjustments can be made for the time delay function?
Users can set the time delay between 0.5 to 60 seconds, allowing for flexibility based on specific operational needs.
Can this relay be used in extreme temperatures?
Yes, the device operates effectively in temperatures from -20 to +60°C, ensuring reliable performance across various environmental conditions.
Related links
- Finder Monitoring Relay SPDT 24V ac 24 V dc
- Omron Monitoring Relay SPDT 0V ac
- Crouzet Voltage Monitoring Relay SPDT, DIN Rail
- Carlo Gavazzi Monitoring Relay SPDT, DIN Rail
- Crouzet Monitoring Relay SPDT 0.1A to 10A, 24 V dc
- Crouzet Current Monitoring Relay SPDT, DIN Rail
- Tele Monitoring Relay SPDT 230V ac 24 V dc
- Omron Monitoring Relay SPDT 0V ac 0 V ac
