GIC Monitoring Relay, 3 Phase, 145 → 500 V Monitor Range, 1 CO, DIN, 500V
- RS Stock No.:
- 763-037
- Mfr. Part No.:
- DMS110
- Brand:
- GIC
Subtotal (1 unit)*
$140.82
(exc. GST)
$154.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $140.82 |
*price indicative
- RS Stock No.:
- 763-037
- Mfr. Part No.:
- DMS110
- Brand:
- GIC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GIC | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 3 | |
| Contact Configuration | 1 CO | |
| Mount Type | DIN | |
| Power Consumption | 5VA | |
| IP Rating | IP20, IP40 | |
| Monitoring Voltage Range | 145 → 500 V | |
| Minimum Operating Temperature | -10°C | |
| Supply AC Voltage | 500V | |
| Contact Current | 5A | |
| Maximum Operating Temperature | 60°C | |
| Length | 67mm | |
| Standards/Approvals | RoHS Compliant | |
| Width | 36mm | |
| Series | SM 800 | |
| Height | 90mm | |
| Select all | ||
|---|---|---|
Brand GIC | ||
Product Type Monitoring Relay | ||
Electrical Phase 3 | ||
Contact Configuration 1 CO | ||
Mount Type DIN | ||
Power Consumption 5VA | ||
IP Rating IP20, IP40 | ||
Monitoring Voltage Range 145 → 500 V | ||
Minimum Operating Temperature -10°C | ||
Supply AC Voltage 500V | ||
Contact Current 5A | ||
Maximum Operating Temperature 60°C | ||
Length 67mm | ||
Standards/Approvals RoHS Compliant | ||
Width 36mm | ||
Series SM 800 | ||
Height 90mm | ||
- COO (Country of Origin):
- IN
The GIC Voltage monitoring solution is designed for precise analysis of electrical systems. Its primary function is to monitor various voltage parameters to ensure optimal performance and safety in Three Phase electrical setups.
Multi Voltage capability for Three Phase configurations ranging from 145 to 500 VAC
Adjustable ON/OFF time delay from 2 seconds to 999 seconds for flexible operation
Dual relay outputs provide independent control and monitoring of voltage conditions
Robust design with flame-retardant enclosure and IP-20 protection ensures durability
Related links
- GIC Monitoring Relay 145 to 500 V Monitor Range DIN, 500V
- GIC Monitoring Relay 85 to 300 V Monitor Range DIN, 300V 300 V
- GIC Monitoring Relay 415 V ac Monitor Range DIN Rail, 415V ac 240 V dc
- Pilz Monitoring Relay 400 to 500 V Monitor Range DIN Rail, 500V ac
- Dold Monitoring Relay 1 Phase DPDT, DIN Rail 110 to 240 V dc
- GIC Monitoring Relay SPDT 400V ac
- GIC Monitoring Relay SPDT 480V ac
- GIC Monitoring Relay DPDT, DIN Rail 24 V dc
