Finder Monitoring Relay, 3 Phase, SPDT, DIN Rail

Subtotal (1 unit)*

$267.81

(exc. GST)

$294.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship
  • Plus 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$267.81

*price indicative

RS Stock No.:
789-2746
Distrelec Article No.:
300-71-064
Mfr. Part No.:
70.41.8.400.2030
Brand:
Finder
Find similar products by selecting one or more attributes.
Select all

Brand

Finder

Product Type

Monitoring Relay

Application

Voltage

Electrical Phase

3

Contact Configuration

SPDT

Mount Type

DIN Rail

Switching Voltage

400V ac

Terminal Type

Screw

IP Rating

IP20

Contact Current

6A

Minimum Operating Temperature

+60°C

Maximum Operating Temperature

60°C

Series

70

Height

60.8mm

Standards/Approvals

EN 61000-4-6, EN 61000-4-2, EN 61000-4-5, EN 61000-4-4, EN 61000-4-11, CISPR 11, EN 61000-4-3

Length

88.8mm

Width

35mm

COO (Country of Origin):
IT

Finder Series 70 Monitoring Relay, 3 Electrical Phase, 300 to 480V AC Voltage Sensing Range - 70.41.8.400.2030


This monitoring relay is designed for comprehensive voltage monitoring applications, specifically tailored for three-phase systems. With a voltage sensing range of 300 to 480V AC, it offers reliable functionality in diverse environments. The compact dimensions of 60.8 x 35 x 88.8mm ensure easy installation in various control panels.

Features & Benefits


• Monitors overvoltage, undervoltage, and phase loss accurately

• Adjustable time delay from 0.5 to 60 seconds enhances flexibility

• Positive safety logic opens output contact on error detection

• User-friendly front panel for easy settings adjustment

• Visual indication through coloured LEDs signals operational status

• Designed to operate within -20°C to +60°C temperature range

Applications


• Ideal for monitoring voltage in control panels for pumps

• Utilised in wood-processing machinery and air conditioning systems

• Applicable in hoists and cranes for enhanced safety

• Perfect for escalators, ensuring consistent and safe operation

What happens if the voltage exceeds the rated threshold?


In cases of overvoltage, the relay will open its output contact, ensuring safety and preventing potential damage to connected equipment.

How do I adjust the time delay for the relay?


The time delay can be effortlessly adjusted using the front face selector, allowing settings between 0.5 seconds and 60 seconds according to operational needs.

Is there a memory function for voltage faults?


The relay can be configured to include a fault memory option, which retains the last detected fault until manually reset, providing essential information for troubleshooting.

  • RS Stock No. 7892742
  • Mfr. Part No. 70.31.8.400.2022
Each
$353.37
  • RS Stock No. 7892755
  • Mfr. Part No. 70.61.8.400.0000
Each
$170.53
  • RS Stock No. 2660103
  • Mfr. Part No. K8AK-PA2
Each
$381.20
  • RS Stock No. 1113123
  • Mfr. Part No. K8DT-LS1CA
Each
$298.92

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy