Subtotal (1 unit)*
$216.04
(exc. GST)
$237.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $216.04 |
*price indicative
- RS Stock No.:
- 257-7414
- Mfr. Part No.:
- 720182405002
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Application | Level | |
| Product Type | Monitoring Relay | |
| Electrical Phase | 1 | |
| Contact Configuration | SPDT | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Time Delay | 0.5 → 7s | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE, EAC | |
| Series | 72 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Application Level | ||
Product Type Monitoring Relay | ||
Electrical Phase 1 | ||
Contact Configuration SPDT | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Time Delay 0.5 → 7s | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE, EAC | ||
Series 72 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Finder Series 72 Monitoring Relay, 1 Pole, SPDT Contact Configuration - 720182405002
This monitoring relay is a level monitoring solution designed for various applications, including industrial washing machines and control panels for pumps. With its SPDT contact configuration, the device operates within a temperature range of -20°C to +60°C, making it suitable for a variety of environments. This electrical monitoring relay features adjustable time delays from 0.5 to 7 seconds, ensuring precise operation.
Features & Benefits
• Adjustable sensitivity ranges enhance adaptability to different liquids
• Time delay function allows for custom liquid control intervals
• High current range supports efficiency in diverse applications
• Robust design ensures operation in extreme temperatures
• Compliance with CE and EAC standards guarantees safety
• Compact size facilitates easy mounting in control panels
Applications
• Employed in swimming pools for automated water management
• Utilised in bottling plants to maintain optimal liquid levels
• Integrated into milk processing plants for precise level monitoring
• Used in control panels for effective pump management
• Applicable in industrial washing machines for level regulation
The adjustable sensitivity allows users to tailor the relay to measure various conductive liquids accurately, adapting to different resistivity levels, which is crucial in precise level monitoring.
The time delay feature enables the relay to manage filling and emptying operations more effectively, preventing rapid cycling that could lead to wear and damage in pumps and systems.
Yes, it is designed to operate with both AC and DC voltage inputs, providing flexibility in various installation scenarios across electrical and mechanical systems.
Related links
- Finder Monitoring Relay SPDT, DIN Rail
- Finder Monitoring Relay SPDT 24V ac 24 V dc
- Finder Monitoring Relay SPDT
- Finder Monitoring Relay DPST, DIN Rail
- Finder NFC Monitoring Relay SPDT-CO 50mA to 16A 240V ac
- Omron Monitoring Relay SPDT 0.1A to 5A 240V ac
- Schneider Electric Monitoring Relay SPDT 110V ac, 230 V ac 250 V dc
- Finder Monitoring Relay SPDT, DIN Rail
