Finder Monitoring Relay, 3 Phase, SPDT, DIN Rail
- RS Stock No.:
- 789-2755
- Distrelec Article No.:
- 300-71-066
- Mfr. Part No.:
- 70.61.8.400.0000
- Brand:
- Finder
Subtotal (1 unit)*
$170.53
(exc. GST)
$187.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
- Plus 56 unit(s) shipping from 09 November 2026
- Plus 12 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $170.53 |
*price indicative
- RS Stock No.:
- 789-2755
- Distrelec Article No.:
- 300-71-066
- Mfr. Part No.:
- 70.61.8.400.0000
- Brand:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Product Type | Monitoring Relay | |
| Application | Voltage | |
| Electrical Phase | 3 | |
| Contact Configuration | SPDT | |
| Mount Type | DIN Rail | |
| Switching Voltage | 400V ac | |
| Power Consumption | 2W | |
| Terminal Type | Screw | |
| IP Rating | IP20 | |
| Contact Current | 15A | |
| Minimum Operating Temperature | +60°C | |
| Maximum Operating Temperature | 60°C | |
| Height | 60.8mm | |
| Length | 87mm | |
| Width | 17.5mm | |
| Series | 70 | |
| Standards/Approvals | EN 61000-4-3, EN 60715, EN 61000-4-5, EN 61000-4-4, EN 61000-4-2, CISPR 11, EN 61000-4-11, EN 61000-4-6 | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Product Type Monitoring Relay | ||
Application Voltage | ||
Electrical Phase 3 | ||
Contact Configuration SPDT | ||
Mount Type DIN Rail | ||
Switching Voltage 400V ac | ||
Power Consumption 2W | ||
Terminal Type Screw | ||
IP Rating IP20 | ||
Contact Current 15A | ||
Minimum Operating Temperature +60°C | ||
Maximum Operating Temperature 60°C | ||
Height 60.8mm | ||
Length 87mm | ||
Width 17.5mm | ||
Series 70 | ||
Standards/Approvals EN 61000-4-3, EN 60715, EN 61000-4-5, EN 61000-4-4, EN 61000-4-2, CISPR 11, EN 61000-4-11, EN 61000-4-6 | ||
- COO (Country of Origin):
- IT
Finder Series 70 Series Monitoring Relay, Voltage Sensing Series 70 to 500 V, 3 Phase - 70.61.8.400.0000
This monitoring relay is an advanced voltage sensing device designed for reliable electrical phase monitoring in various applications. The unit features a compact DIN rail design, measuring 60.8 x 17.5 x 87mm, making it easy to integrate within control panels, hoists, cranes, and air conditioning systems. With capabilities for detecting phase loss and rotation, this relay is an essential tool for maintaining the integrity of electrical systems.
Features & Benefits
• Monitors undervoltage and overvoltage conditions for enhanced safety
• Phase sensitivity ensures reliable detection of phase loss or sequence
• Adjustable time delay settings provide flexible operation tailored to requirements
• Simple control adjustments using a selector and trimmer on the front face
• Coloured LEDs offer immediate visual feedback on operational status
• Screw terminal connections simplify installation and maintenance
Applications
• Ideal for monitoring voltage levels in control panels for pumps
• Suitable for use in wood-processing machines and forced-air ventilators
• Effective in hoists and cranes to ensure operational safety
• Utilised in escalators for fault detection and system monitoring
What range of voltage can be monitored with this device?
The device can monitor voltages ranging from 170 to 500V, allowing it to accommodate various electrical systems effectively.
How does this relay respond in case of a voltage fault?
In the event of a voltage fault, the relay opens the output contact immediately, ensuring that any associated electrical systems are safely disconnected.
Is it easy to configure the settings on this relay?
Yes, all functions and values can be adjusted effortlessly using the front-facing control selector and trimmer, providing users with immediate access to configuration options.
What type of terminal connection does the device use?
The device features screw terminal connections, simplifying wiring and making installation straightforward for users in the electrical industry.
What safety standards does this monitoring relay meet?
The relay complies with CE, cULus, and EAC standards, ensuring it meets essential safety and quality requirements for electronic devices.
- RS Stock No. 7892746
- Mfr. Part No. 70.41.8.400.2030
Each
$267.81
- RS Stock No. 7892742
- Mfr. Part No. 70.31.8.400.2022
Each
$353.37
- RS Stock No. 2660103
- Mfr. Part No. K8AK-PA2
Each
$381.20
- RS Stock No. 1113123
- Mfr. Part No. K8DT-LS1CA
Each
$298.92
Related links
- Finder Monitoring Relay SPDT, DIN Rail
- Finder NFC Monitoring Relay SPDT, DIN Rail
- Finder Monitoring Relay SPDT, DIN Rail
- Finder Monitoring Relay SPDT 24V ac 24 V dc
- Finder Monitoring Relay SPDT
- Omron Monitoring Relay SPDT, DIN Rail
- GIC Monitoring Relay SPDT 480V ac
- Phoenix Contact Monitoring Relay SPDT 519V ac









