Recently searched

    Eclipse Cylindrical Bar Magnet 4mm Mild Steel

    Bulk discount available

    Subtotal (1 pair)**

    $19.65

    (exc. GST)

    $21.61

    (inc. GST)

    Add to Basket
    Select or type quantity
    28 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Pair(s)
    Per Pair
    1 - 4$19.65
    5 - 9$18.67
    10 - 29$17.68
    30 +$16.52

    **price indicative

    RS Stock No.:
    269-6592
    Mfr. Part No.:
    E808-RB
    Brand:
    Eclipse
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eclipse

    Magnet Type

    Cylindrical

    Width/Diameter

    4mm

    Thickness

    10mm

    Attachment Type

    None

    Material

    Mild Steel

    Related links